Part Details for AHDM04-18-06PN-C030-05 by Amphenol Sine Systems
Results Overview of AHDM04-18-06PN-C030-05 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-18-06PN-C030-05 Information
AHDM04-18-06PN-C030-05 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106264-1C03001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 12S+2P+12LP STB, Right Angle, Receptacle. | |
G832MC030401222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. | |
G832MC030606022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. |
Price & Stock for AHDM04-18-06PN-C030-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEAHDM04-18-06PN-C030-05
|
Heilind Electronics | RECEPTACLE KIT, SHELL SIZE 18, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAHDM04-18-06PN-C030-05
|
Interstate Connecting Components | RECEPTACLE KIT, SHELL SIZE 18, | 0 |
|
Buy Now |