-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHC1012471M025R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3783842
|
Farnell | CAP, 470UF, 25V, ALU ELEC SMD, HYBRID RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 28 |
|
$0.6504 / $1.1705 | Buy Now |
DISTI #
3783842RL
|
Farnell | CAP, 470UF, 25V, ALU ELEC SMD, HYBRID RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 28 |
|
$0.6504 | Buy Now |
DISTI #
478-AHC1012471M025RCT-ND
|
DigiKey | CAP ALUMHYB 470UF 20% 25V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$0.7527 / $2.3300 | Buy Now |
DISTI #
AHC1012471M025R
|
Avnet Americas | Capacitor Aluminum Polymer 470uF 25Vdc 20% Radial Can Cylindrical Can 20mohm 2000mA 4000 hr 125?C T/R - Tape and Reel (Alt: AHC1012471M025R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.8269 | Buy Now |
DISTI #
581-AHC1012471M025R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470UF 25V ESR=20 RoHS: Compliant | 89 |
|
$0.9300 / $2.2600 | Buy Now |
DISTI #
73976503
|
RS | Hybrid Aluminum V-Chip,470uF,25V Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
DISTI #
AHC1012471M025R
|
TTI | Aluminum Electrolytic Capacitors - SMD 470UF 25V ESR=20 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9100 | Buy Now |
DISTI #
AHC1012471M025R
|
TME | Capacitor: hybrid, 470uF, 25VDC, ESR: 20mΩ, AHA, SMD, -55÷125°C, 20% Min Qty: 500 | 0 |
|
$0.8600 | RFQ |
DISTI #
AHC1012471M025R
|
Avnet Abacus | Capacitor Aluminum Polymer 470uF 25Vdc 20 Radial Can Cylindrical Can 20mohm 2000mA 4000 hr 125C TR (Alt: AHC1012471M025R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHC1012471M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHC1012471M025R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 115 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended land pattern for AHC1012471M025R can be found in the Kyocera AVX Components' land pattern recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
While the datasheet specifies an operating temperature range of -55°C to +125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature applications. Engineers should consult with Kyocera AVX Components' application notes or contact their technical support for guidance on using AHC1012471M025R in high-temperature environments.
The datasheet provides some information on the component's high-frequency characteristics, but engineers may need to consider additional factors such as self-resonance, parasitic inductance, and capacitive coupling. Kyocera AVX Components may provide additional application notes or simulation models to help engineers optimize their designs for high-frequency applications.
Yes, AHC1012471M025R is designed to be compatible with lead-free soldering processes. Kyocera AVX Components ensures that their components meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and are compatible with lead-free soldering temperatures up to 260°C.
To prevent damage and ensure reliability, engineers should follow the recommended storage and handling procedures outlined in the Kyocera AVX Components' documentation or industry standards such as IPC-J-STD-033. This includes storing the components in a dry, cool place, away from direct sunlight, and handling them with anti-static precautions.