Part Details for AHC1010471M025R by Kyocera AVX Components
Results Overview of AHC1010471M025R by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHC1010471M025R Information
AHC1010471M025R by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for AHC1010471M025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM2546
|
Newark | Aluminum V-Chip Hybrid Rohs Compliant: Yes |Kyocera Avx AHC1010471M025R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AHC1010471M025R
|
Avnet Americas | Hybrid Aluminum Electrolytic Capacitor, 470 uF, 25 VDC, ? 20%, Radial Can - SMD - Tape and Reel (Alt: AHC1010471M025R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4560 / $0.4655 | Buy Now |
DISTI #
581-AHC1010471M025R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 470uF 1010 20% 4 K Hours RoHS: Compliant | 0 |
|
$0.7560 / $1.9000 | Order Now |
DISTI #
72514949
|
RS | Aluminum Electrolytic Capacitor, SMD, 8R450007-470uF/25V Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 | RFQ |
DISTI #
AHC1010471M025R
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 470uF 1010 20% 4 K Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5050 / $0.5360 | Buy Now |
DISTI #
AHC1010471M025R
|
TME | Capacitor: hybrid, 470uF, 25VDC, ESR: 20mΩ, AHC, SMD, -55÷125°C, 2A Min Qty: 500 | 0 |
|
$0.7100 | RFQ |
DISTI #
AHC1010471M025R
|
Avnet Abacus | Hybrid Aluminum Electrolytic Capacitor 470 uF 25 VDC 20 Radial Can SMD (Alt: AHC1010471M025R) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AHC1010471M025R
AHC1010471M025R CAD Models
AHC1010471M025R Part Data Attributes
|
AHC1010471M025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AHC1010471M025R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
AHC1010471M025R Frequently Asked Questions (FAQ)
-
The recommended land pattern for AHC1010471M025R can be found in the Kyocera AVX Components' land pattern recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
To prevent damage during assembly, it is recommended to handle the AHC1010471M025R component by the edges, avoiding touching the terminations or the ceramic body. It is also recommended to use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage.
-
The maximum storage temperature for AHC1010471M025R is typically 40°C (104°F), and the maximum storage humidity is 90% RH. It is recommended to store the components in their original packaging or in a dry, cool place to prevent moisture absorption and damage.
-
AHC1010471M025R is designed to withstand moderate vibration levels, but it is not recommended for use in high-vibration environments without proper testing and validation. It is recommended to consult with Kyocera AVX Components' application engineers or perform thorough testing to ensure the component's reliability in such environments.
-
AHC1010471M025R is a lead-free and RoHS-compliant component, meaning it does not contain hazardous substances such as lead, mercury, cadmium, hexavalent chromium, polybrominated biphenyls (PBB), or polybrominated diphenyl ethers (PBDE) above the maximum allowed levels.