-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ200S24Z by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8805
|
Newark | Signal Relay, Dpdt, 2A, 24Vdc, Smd Rohs Compliant: Yes |Panasonic AGQ200S24Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$3.2400 / $6.2500 | Buy Now |
DISTI #
255-3875-1-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$1.5330 / $4.1785 | Buy Now |
DISTI #
AGQ200S24Z
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount - Tape and Reel (Alt: AGQ200S24Z) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6029 / $3.2310 | Buy Now |
DISTI #
769-AGQ200S24Z
|
Mouser Electronics | Low Signal Relays - PCB RELAY DPDT 1A POLAR 24VDC SMD RoHS: Compliant | 7 |
|
$1.1900 / $3.1100 | Buy Now |
DISTI #
74612051
|
RS | Signal RelayGQ Relay Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1800 | RFQ |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(10.6x7.2x5.4)mm SMD RoHS: Compliant |
4175 On Order |
|
$1.0180 / $1.2550 | Buy Now |
DISTI #
AGQ200S24Z
|
TTI | Low Signal Relays - PCB RELAY DPDT 1A POLAR 24VDC SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.0400 / $1.6900 | Buy Now |
DISTI #
AGQ200S24Z
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 2A, AGQ Min Qty: 900 | 0 |
|
$1.9000 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000000189420
|
Sager | RELAY Min Qty: 900 | 0 |
|
$4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ200S24Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ200S24Z
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AGQ200S24Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ200S24Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGQ200S24 | Panasonic Electronic Components | $5.2226 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24Z vs AGQ200S24 |
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
Ensure good airflow around the relay, avoid blocking the heat sink fins, and consider using a heat sink or thermal interface material if the relay will be operating in a high-temperature environment.
A recommended drive circuit typically includes a transistor or FET to switch the relay coil, along with a diode to suppress back-EMF. Panasonic may provide a reference design or application note with specific guidance.
Use a soft-start circuit or an inrush current limiter to reduce the initial current surge when switching the relay. This helps prevent voltage drops and ensures reliable operation.
Ensure the relay is properly secured to the PCB, and consider using a relay socket or a more robust mounting method. Additionally, verify the relay's vibration and shock ratings meet the application's requirements.