Part Details for AGQ200S24W by Panasonic Electronic Components
Results Overview of AGQ200S24W by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ200S24W Information
AGQ200S24W by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AGQ200S24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AGQ200S24W-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 900 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1785 | Buy Now |
DISTI #
AGQ200S24W
|
Avnet Americas | Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R - Tape and Reel (Alt: AGQ200S24W) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.0912 / $3.2310 | Buy Now |
DISTI #
769-AGQ200S24W
|
Mouser Electronics | Low Signal Relays - PCB GQ Relay | 0 |
|
$3.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
000000000007250563
|
Sager | Low Signal Relays - PCB GQ Relay Min Qty: 900 | 0 |
|
$4.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |