-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ200S24 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3355
|
Newark | Signal Relay, Dpdt, 24Vdc, 1A, Smd, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Agq Series, Relay Mounting:Surface Mount, Coil Type:Dc, Relay Terminals:Through Hole, Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic AGQ200S24 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.1800 | Buy Now |
DISTI #
255-1364-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
986 In Stock |
|
$4.1563 / $5.8800 | Buy Now |
DISTI #
AGQ200S24
|
Avnet Americas | LOW SIGNAL RELAYS - PCB 1A 24VDC DPDT NO - Rail/Tube (Alt: AGQ200S24) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.0303 / $3.2310 | Buy Now |
DISTI #
769-AGQ200S24
|
Mouser Electronics | Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING SMD RoHS: Compliant | 1091 |
|
$2.5300 / $5.0500 | Buy Now |
DISTI #
74612050
|
RS | Signal RelayGQ Relay Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$4.6400 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant |
426 In Stock 2000 On Order |
|
$1.5740 / $3.2000 | Buy Now |
DISTI #
51559207
|
Verical | Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1950 | Americas - 400 |
|
$2.1840 / $4.1600 | Buy Now |
DISTI #
AGQ200S24
|
TTI | Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$1.6300 / $2.0600 | Buy Now |
DISTI #
000000000000189419
|
Sager | RELAY Min Qty: 50 | 0 |
|
$3.4500 / $3.9800 | Buy Now |
|
Master Electronics | Signal Relay 24VDC 2A DPDT( (10.6mm 7.2mm 5.4mm)) SMD RoHS: Compliant |
426 In Stock 2000 On Order |
|
$1.5740 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ200S24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ200S24
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 230 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2504 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 7.2mm x 5.4mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AGQ200S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ200S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UD2-1.5SNUN-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | AGQ200S24 vs UD2-1.5SNUN-R |
TX2-L-12V-1 | Panasonic Electronic Components | $3.8249 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGQ200S24 vs TX2-L-12V-1 |
TX2SS-L-6V-Z-1 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SS-L-6V-Z-1 |
TX2SA-L-6V-1-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SA-L-6V-1-X |
TX2SA-L-9V-1 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SA-L-9V-1 |
TX2SS-L-12V | Panasonic Electronic Components | $3.8803 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SS-L-12V |
TX2SS-L-24V-1-Z | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SS-L-24V-1-Z |
TX2SS-L-3V-1 | Panasonic Electronic Components | $3.9470 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ200S24 vs TX2SS-L-3V-1 |
G6K-2PDC6 | OMRON Electronic Components LLC | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.018A (COIL), 6VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | AGQ200S24 vs G6K-2PDC6 |
G6K-2GDC9 | OMRON Electronic Components LLC | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 9VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | AGQ200S24 vs G6K-2GDC9 |
Panasonic provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
To mitigate inrush current, consider adding a soft-start circuit or an NTC thermistor in series with the relay coil to limit the inrush current. Additionally, ensure the power supply can handle the high inrush current.
The maximum allowable voltage drop across the relay contacts is typically around 100-200 mV. Exceeding this value may lead to contact degradation or failure. Ensure the relay is operated within the specified voltage range.
While the relay is rated for operation up to 85°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments.
Follow proper PCB design practices, such as using a solid ground plane, minimizing loop areas, and using shielding or filtering components as needed. Additionally, consider conducting EMC testing to ensure compliance with relevant standards.