-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGQ2004H by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B0517
|
Newark | Relay, Signal, Dpdt, 30Vdc, 2A, Coil Voltage:4.5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Agq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGQ2004H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.1600 / $1.9400 | Buy Now |
DISTI #
255-1357-5-ND
|
DigiKey | RELAY TELECOM DPDT 2A 4.5V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3570 In Stock |
|
$1.2585 / $1.9300 | Buy Now |
DISTI #
AGQ2004H
|
Avnet Americas | Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole - Rail/Tube (Alt: AGQ2004H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1857 / $3.3981 | Buy Now |
DISTI #
769-AGQ2004H
|
Mouser Electronics | Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCHING PCB RoHS: Compliant | 2539 |
|
$1.2100 / $1.9300 | Buy Now |
DISTI #
V99:2348_10814250
|
Arrow Electronics | Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2318 | Americas - 47 |
|
$3.2870 | Buy Now |
DISTI #
V36:1790_10814250
|
Arrow Electronics | Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Date Code: 2443 | Americas - 25 |
|
$3.1620 | Buy Now |
|
Onlinecomponents.com | Signal Relay 4.5VDC 2A DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant |
348 In Stock 3000 On Order |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
87881707
|
Verical | Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2403 | Americas - 325 |
|
$1.5080 / $2.0800 | Buy Now |
DISTI #
85556145
|
Verical | Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 48 |
|
$4.0300 | Buy Now |
DISTI #
67461633
|
Verical | Signal Relay 4.5VDC 2DC/2AAC DPDT(10.6x7.2x5.2)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 47 |
|
$3.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGQ2004H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AGQ2004H
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 5.2 mm | |
Body Length or Diameter | 10.6 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.375 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 37.5VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@110VDC | |
Contact (DC) Max Rating R Load | 2A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.6mm x 7.2mm x 5.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AGQ2004H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGQ2004H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX2-L-12V-1 | Panasonic Electronic Components | $3.8249 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | AGQ2004H vs TX2-L-12V-1 |
TX2SS-L-12V | Panasonic Electronic Components | $3.8803 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SS-L-12V |
TX2SS-L-3V-1 | Panasonic Electronic Components | $3.9470 | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SS-L-3V-1 |
UD2-1.5SNUN-R | TOKIN Corporation | Check for Price | Power/Signal Relay, DPDT, Latched, 0.07A (Coil), 1.5VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight | AGQ2004H vs UD2-1.5SNUN-R |
TX2SS-L-6V-Z-1 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SS-L-6V-Z-1 |
TX2SA-L-6V-1-X | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.017A (Coil), 6VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SA-L-6V-1-X |
TX2SA-L-9V-1 | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.011A (Coil), 9VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SA-L-9V-1 |
TX2SS-L-24V-1-Z | Panasonic Electronic Components | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.004A (Coil), 24VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | AGQ2004H vs TX2SS-L-24V-1-Z |
G6K-2PDC6 | OMRON Electronic Components LLC | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.018A (COIL), 6VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | AGQ2004H vs G6K-2PDC6 |
G6K-2GDC9 | OMRON Electronic Components LLC | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 9VDC (COIL), 100mW (COIL), 1A (CONTACT), 30VDC (CONTACT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | AGQ2004H vs G6K-2GDC9 |
Store the AGQ2004H in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between -20°C to 40°C (-4°F to 104°F) and humidity below 70%.
Handle the AGQ2004H with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging and tools.
The recommended soldering temperature is between 250°C to 260°C (482°F to 500°F), and the soldering time should not exceed 3 seconds. Use a soldering iron with a temperature control and a solder with a melting point below 220°C (428°F).
Yes, the AGQ2004H is designed to withstand vibrations up to 10G (10 times the acceleration due to gravity). However, it's essential to ensure the component is properly mounted and secured to prevent mechanical stress.
Yes, the AGQ2004H is compatible with lead-free soldering. However, it's essential to follow the recommended soldering temperature and time to prevent damage to the component.