Part Details for AGLP030V5-VQG128I by Microsemi Corporation
Results Overview of AGLP030V5-VQG128I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLP030V5-VQG128I Information
AGLP030V5-VQG128I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLP030V5-VQG128I
AGLP030V5-VQG128I CAD Models
AGLP030V5-VQG128I Part Data Attributes
|
AGLP030V5-VQG128I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLP030V5-VQG128I
Microsemi Corporation
Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 792 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 101 | |
Number of Logic Cells | 792 | |
Number of Outputs | 101 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 792 CLBS, 30000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AGLP030V5-VQG128I
This table gives cross-reference parts and alternative options found for AGLP030V5-VQG128I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLP030V5-VQG128I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLP030V5-VQG128I | Microchip Technology Inc | $35.5911 | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PQFP128 | AGLP030V5-VQG128I vs AGLP030V5-VQG128I |
AGLP030V5-VQG128 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 792 CLBs, 30000 Gates, 250MHz, 792-Cell, CMOS, PQFP128, 14 X 14 MM, 1 MM HEIGHT, 0.4 MM PITCH, ROHS COMPLIANT, VQFP-128 | AGLP030V5-VQG128I vs AGLP030V5-VQG128 |