Part Details for AGLN250V5-CSG81I by Microchip Technology Inc
Results Overview of AGLN250V5-CSG81I by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN250V5-CSG81I Information
AGLN250V5-CSG81I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGLN250V5-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0078
|
Newark | Igloo Nano Fpga, 3Kles 81 Vfbga 5X5X0.8Mm Tray Rohs Compliant: Yes |Microchip AGLN250V5-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 | Buy Now |
DISTI #
1100-1313-ND
|
DigiKey | IC FPGA 60 I/O 81CSP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1962 In Stock |
|
$25.2800 / $33.1100 | Buy Now |
DISTI #
AGLN250V5-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 250K Gates 130nm (CMOS) Technology 1.5V 81-Pin CSP - Trays (Alt: AGLN250V5-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$25.2800 / $33.1100 | Buy Now |
DISTI #
494-AGLN250V5-CSG81I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs RoHS: Compliant | 88 |
|
$25.2800 / $33.1100 | Buy Now |
DISTI #
V36:1790_09143310
|
Arrow Electronics | FPGA IGLOO nano Family 250K Gates 2048 Cells 130nm Technology 1.5V 81-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2417 | Americas - 296 |
|
$21.0300 / $24.7300 | Buy Now |
DISTI #
AGLN250V5-CSG81I
|
Microchip Technology Inc | IGLOO Nano FPGA, 3KLEs, VFBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$11.2000 / $33.1100 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - IGLOO nano - 6144 Logic Elements/Cells - 36864 Total RAM Bits - 60I/O - 250000 Gates - 1.425 to 1.575V -81-CSP. RoHS: Compliant |
128 In Stock 628 Factory Stock |
|
$19.5900 / $57.6300 | Buy Now |
DISTI #
82024070
|
Verical | FPGA IGLOO nano Family 250K Gates 2048 Cells 130nm Technology 1.5V 81-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 296 |
|
$24.6300 / $32.7400 | Buy Now |
DISTI #
66991610
|
Verical | FPGA IGLOO nano Family 250K Gates 2048 Cells 130nm Technology 1.5V 81-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 128 |
|
$37.7910 / $74.9190 | Buy Now |
DISTI #
AGLN250V5-CSG81I
|
IBS Electronics | FIELD PROGRAMMABLE GATE ARRAY 6144 CLBS 250000 GATES 250MHZ 6144-CELL CMOS PBGA81 Min Qty: 1 Package Multiple: 1 | 128 |
|
$25.4670 / $74.9190 | Buy Now |
Part Details for AGLN250V5-CSG81I
AGLN250V5-CSG81I CAD Models
AGLN250V5-CSG81I Part Data Attributes
|
AGLN250V5-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN250V5-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN250V5-CSG81I
This table gives cross-reference parts and alternative options found for AGLN250V5-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V5-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN250V5-CSG81 | Microchip Technology Inc | $22.6100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | AGLN250V5-CSG81I vs AGLN250V5-CSG81 |
M1AGL250V2-CS81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CSG81I vs M1AGL250V2-CS81YI |
AGL250V2-CS81I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CSG81I vs AGL250V2-CS81I |
M1AGL250V2-CS81Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CSG81I vs M1AGL250V2-CS81Y |
AGLN250V5-CS81 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CSG81I vs AGLN250V5-CS81 |
AGL250V2-CSG81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CSG81I vs AGL250V2-CSG81YI |
M1AGL250V2-CSG81 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CSG81I vs M1AGL250V2-CSG81 |
AGL250V2-CS81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CSG81I vs AGL250V2-CS81YI |
AGL250V2-CS81Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CSG81I vs AGL250V2-CS81Y |
M1AGL250V2-CSG81I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CSG81I vs M1AGL250V2-CSG81I |
AGLN250V5-CSG81I Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Microchip's guidelines for PCB layout and thermal management. This includes using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the device, and using thermal vias to dissipate heat. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
Power sequencing and voltage regulation are critical for the AGLN250V5-CSG81I. It's recommended to use a power management IC (PMIC) that can provide the required voltage rails and sequencing. Microchip provides a reference design and guidelines for power sequencing and voltage regulation in their application notes and design guides.
-
The recommended settings for the clock and PLL configuration can be found in the AGLN250V5-CSG81I datasheet and application notes. In general, it's recommended to use the internal oscillator as the clock source and configure the PLL to generate the required clock frequencies. Microchip provides a clock configuration tool to help with this process.
-
To optimize power consumption, it's recommended to use the device's power-saving features, such as dynamic voltage and frequency scaling, and to minimize the use of unnecessary peripherals. Additionally, optimizing the system's clock frequency, using low-power modes, and reducing the voltage supply can also help reduce power dissipation.
-
For debugging and troubleshooting, it's recommended to use Microchip's development tools, such as the MPLAB X IDE and the ICD 4 debugger. Additionally, using print statements, logic analyzers, and oscilloscopes can help identify issues. It's also recommended to follow a structured debugging approach, starting with the simplest possible configuration and gradually adding complexity.