Part Details for AGLN250V5-CSG81 by Microsemi Corporation
Results Overview of AGLN250V5-CSG81 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN250V5-CSG81 Information
AGLN250V5-CSG81 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLN250V5-CSG81
AGLN250V5-CSG81 CAD Models
AGLN250V5-CSG81 Part Data Attributes
|
AGLN250V5-CSG81
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN250V5-CSG81
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN250V5-CSG81
This table gives cross-reference parts and alternative options found for AGLN250V5-CSG81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V5-CSG81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN250V5-CSG81 | Actel Corporation | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PBGA81, 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, GREEN, CSP-81 | AGLN250V5-CSG81 vs AGLN250V5-CSG81 |
AGLN250V5-CSG81 Frequently Asked Questions (FAQ)
-
Microsemi recommends following the PCB layout guidelines in the application note AN-114, which includes thermal management strategies such as using thermal vias, heat sinks, and thermal interface materials to ensure optimal performance and reliability.
-
The AGLN250V5-CSG81 is designed to meet the radiation tolerance requirements for space-based applications. However, it's essential to follow the radiation hardness assurance (RHA) guidelines and perform radiation testing according to the NASA or ESA standards to ensure compliance.
-
The AGLN250V5-CSG81 is sensitive to power supply noise and voltage droop, which can affect its performance and reliability. It's recommended to use a low-noise power supply and ensure that the voltage droop is within the specified limits (typically <100mV) to prevent device malfunction or failure.
-
Microsemi provides a range of debugging tools and resources, including the Libero SoC Design Suite, which includes a debugger and simulator. Additionally, engineers can use oscilloscopes, logic analyzers, and other debugging tools to identify and troubleshoot issues with the device.
-
The AGLN250V5-CSG81 has built-in security features such as secure boot, encryption, and access control. To ensure secure boot and firmware updates, engineers should follow the security guidelines and recommendations provided by Microsemi, including using secure protocols for firmware updates and implementing access control mechanisms to prevent unauthorized access.