Part Details for AGLN250V5-CS81 by Microsemi Corporation
Results Overview of AGLN250V5-CS81 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN250V5-CS81 Information
AGLN250V5-CS81 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGLN250V5-CS81
AGLN250V5-CS81 CAD Models
AGLN250V5-CS81 Part Data Attributes
|
AGLN250V5-CS81
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN250V5-CS81
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PBGA81, 5 X 5 MM, 0.8 MM HEIGHT, 0.5 MM PITCH, CSP-81
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | VFBGA, BGA81,9X9,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 250 MHz | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 60 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 60 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for AGLN250V5-CS81
This table gives cross-reference parts and alternative options found for AGLN250V5-CS81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V5-CS81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN250V5-CSG81 | Microchip Technology Inc | $22.6100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | AGLN250V5-CS81 vs AGLN250V5-CSG81 |
AGLN250V5-CSG81I | Microchip Technology Inc | $26.0150 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA81 | AGLN250V5-CS81 vs AGLN250V5-CSG81I |
AGLN250V5-CS81 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 250MHz, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CS81 vs AGLN250V5-CS81 |
M1AGL250V2-CS81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CS81 vs M1AGL250V2-CS81YI |
AGL250V2-CS81I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CS81 vs AGL250V2-CS81I |
M1AGL250V2-CS81Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CS81 vs M1AGL250V2-CS81Y |
AGL250V2-CSG81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CS81 vs AGL250V2-CSG81YI |
M1AGL250V2-CSG81 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGLN250V5-CS81 vs M1AGL250V2-CSG81 |
AGL250V2-CS81YI | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CS81 vs AGL250V2-CS81YI |
AGL250V2-CS81Y | Microchip Technology Inc | Check for Price | Field Programmable Gate Array | AGLN250V5-CS81 vs AGL250V2-CS81Y |