-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN250V2-VQ100 by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AGLN250V2-VQ100
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGLN250V2-VQ100
Microsemi Corporation
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100, 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AGLN250V2-VQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN250V2-VQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN250V2-VQ100 | Microchip Technology Inc | $27.4864 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | AGLN250V2-VQ100 vs AGLN250V2-VQ100 |
The recommended PCB layout involves using a 4-layer board with a solid ground plane, and placing the device near a thermal pad or heat sink to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer.
To ensure reliable operation, follow the recommended operating conditions, use a suitable thermal design, and consider using a temperature sensor to monitor the device temperature. Also, ensure that the power supply is stable and within the recommended voltage range.
The AGLN250V2-VQ100 is designed to meet the radiation hardness requirements for space and high-reliability applications. It has a total ionizing dose (TID) rating of 100 krad(Si) and a single event effect (SEE) rating of 37 MeV-cm²/mg.
Yes, the AGLN250V2-VQ100 can be used in non-space applications that require high reliability and radiation tolerance. However, it's essential to evaluate the device's performance and radiation tolerance in the specific application environment.
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has a human body model (HBM) ESD rating of 2 kV and a charged device model (CDM) ESD rating of 500 V.