Part Details for AGLN060V5-VQG100I by Microchip Technology Inc
Results Overview of AGLN060V5-VQG100I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN060V5-VQG100I Information
AGLN060V5-VQG100I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGLN060V5-VQG100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1100-1274-ND
|
DigiKey | IC FPGA 71 I/O 100VQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.8200 | Buy Now |
DISTI #
AGLN060V5-VQG100I
|
Avnet Americas | FPGA IGLOO nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: AGLN060V5-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.8225 / $11.5625 | Buy Now |
DISTI #
AGLN060V5-VQG100I
|
Microchip Technology Inc | IGLOO Nano FPGA, 700LEs, TQFP, Projected EOL: 2049-02-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
117 Alternates Available |
|
$7.4600 / $22.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 117 Factory Stock |
|
$11.4800 / $24.0500 | Buy Now |
|
NAC | AGLN060V5-VQG100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$11.2800 / $13.6000 | Buy Now |
DISTI #
AGLN060V5-VQG100I
|
Avnet Silica | FPGA IGLOO nano Family 60K Gates 130nm CMOS Technology 15V 100Pin VQFP (Alt: AGLN060V5-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGLN060V5-VQG100I
|
EBV Elektronik | FPGA IGLOO nano Family 60K Gates 130nm CMOS Technology 15V 100Pin VQFP (Alt: AGLN060V5-VQG100I) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 117 Factory Stock |
|
$11.4800 / $24.0500 | Buy Now |
Part Details for AGLN060V5-VQG100I
AGLN060V5-VQG100I CAD Models
AGLN060V5-VQG100I Part Data Attributes
|
AGLN060V5-VQG100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN060V5-VQG100I
Microchip Technology Inc
Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1536 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1536 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for AGLN060V5-VQG100I
This table gives cross-reference parts and alternative options found for AGLN060V5-VQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN060V5-VQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN060V5-VQ100 | Microchip Technology Inc | $12.4384 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | AGLN060V5-VQG100I vs AGLN060V5-VQ100 |
AGLN060V5-VQ100I | Microchip Technology Inc | $14.3910 | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | AGLN060V5-VQG100I vs AGLN060V5-VQ100I |
AGLN060V5-ZVQG100 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | AGLN060V5-VQG100I vs AGLN060V5-ZVQG100 |
AGLN060V5-ZVQ100I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | AGLN060V5-VQG100I vs AGLN060V5-ZVQ100I |
AGLN060V5-VQG100 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 1536 CLBs, 60000 Gates, CMOS, PQFP100 | AGLN060V5-VQG100I vs AGLN060V5-VQG100 |
AGLN060V5-VQG100I Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the AGLN060V5-VQG100I is -40°C to +125°C.
-
The clock source for the AGLN060V5-VQG100I can be configured using the Clock Control Register (CLKCTRL). The clock source can be set to either the internal oscillator or an external clock source.
-
The maximum frequency of the AGLN060V5-VQG100I is 60 MHz.
-
The AGLN060V5-VQG100I has several power-saving modes, including Sleep, Idle, and Power-Down modes. These modes can be implemented using the Power Management Controller (PMC) and the Sleep Mode Controller (SMC).
-
The maximum current consumption of the AGLN060V5-VQG100I is 100 mA.