Part Details for AGLN020V2-CSG81I by Microchip Technology Inc
Results Overview of AGLN020V2-CSG81I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGLN020V2-CSG81I Information
AGLN020V2-CSG81I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGLN020V2-CSG81I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGLN020V2-CSG81I-ND
|
DigiKey | IC FPGA 52 I/O 81CSP Min Qty: 640 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4001 | Buy Now |
DISTI #
AGLN020V2-CSG81I
|
Avnet Americas | FPGA IGLOO nano Family 20K Gates 130nm (CMOS) Technology 1.2V/1.5V 81-Pin CSP - Trays (Alt: AGLN020V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.4000 / $13.6200 | Buy Now |
DISTI #
V36:1790_09143165
|
Arrow Electronics | FPGA IGLOO nano Family 20K Gates 130nm Technology 1.2V/1.5V 81-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Americas - 49 |
|
$9.4770 / $9.5720 | Buy Now |
DISTI #
AGLN020V2-CSG81I
|
Microchip Technology Inc | IGLOO Nano FPGA, 200LEs, VFBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
3 Alternates Available |
|
$4.6100 / $13.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$7.1000 / $21.3950 | Buy Now |
|
NAC | AGLN020V2-CSG81I RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Box | 0 |
|
$6.9800 / $8.4100 | Buy Now |
DISTI #
AGLN020V2-CSG81I
|
EBV Elektronik | FPGA IGLOO nano Family 20K Gates 130nm CMOS Technology 12V15V 81Pin CSP (Alt: AGLN020V2-CSG81I) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$7.1000 / $21.3950 | Buy Now |
Part Details for AGLN020V2-CSG81I
AGLN020V2-CSG81I CAD Models
AGLN020V2-CSG81I Part Data Attributes
|
AGLN020V2-CSG81I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGLN020V2-CSG81I
Microchip Technology Inc
Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 520 | |
Number of Equivalent Gates | 20000 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 520 CLBS, 20000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGLN020V2-CSG81I
This table gives cross-reference parts and alternative options found for AGLN020V2-CSG81I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGLN020V2-CSG81I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGLN020V2-CSG81I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 520 CLBs, 20000 Gates, CMOS, PBGA81, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, CSP-81 | AGLN020V2-CSG81I vs AGLN020V2-CSG81I |
AGLN020V2-CSG81I Frequently Asked Questions (FAQ)
-
Microchip provides a reference design and layout guidelines in the AGLN020V2-CSG81I evaluation board user's guide. It's essential to follow these guidelines to ensure proper thermal management and minimize electromagnetic interference (EMI).
-
To minimize power consumption, configure the device to use the lowest possible clock frequency, disable unused peripherals, and use the power-saving features such as sleep mode and dynamic voltage scaling. Refer to the device's power management chapter in the datasheet for more information.
-
To ensure EMC and minimize EMI, follow proper PCB layout practices, use shielding, and implement filtering and decoupling techniques. Microchip provides guidelines and recommendations in the device's datasheet and application notes.
-
Use Microchip's MPLAB X IDE and the built-in debugger to debug and troubleshoot issues. Additionally, consult the device's datasheet, application notes, and user's guides for troubleshooting tips and guidelines.
-
Microchip provides reliability and quality metrics such as MTBF (mean time between failures), FIT (failure in time), and AFR (annual failure rate) in the device's datasheet and quality and reliability reports. These metrics can help engineers estimate the device's reliability and quality.