Part Details for AGL600V5-CS281I by Microsemi Corporation
Results Overview of AGL600V5-CS281I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL600V5-CS281I Information
AGL600V5-CS281I by Microsemi Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGL600V5-CS281I
AGL600V5-CS281I CAD Models
AGL600V5-CS281I Part Data Attributes
|
AGL600V5-CS281I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AGL600V5-CS281I
Microsemi Corporation
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B281 | |
Length | 10 mm | |
Number of CLBs | 13824 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 13824 CLBS, 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AGL600V5-CS281I
This table gives cross-reference parts and alternative options found for AGL600V5-CS281I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL600V5-CS281I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL600V5-CSG281I | Actel Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, 13824-Cell, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | AGL600V5-CS281I vs AGL600V5-CSG281I |
AGL600V5-CSG281 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | AGL600V5-CS281I vs AGL600V5-CSG281 |
AGL600V5-CS281 | Actel Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, 13824-Cell, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | AGL600V5-CS281I vs AGL600V5-CS281 |
AGL600V5-CSG281I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | AGL600V5-CS281I vs AGL600V5-CSG281I |
AGL600V5-CS281I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | AGL600V5-CS281I vs AGL600V5-CS281I |
AGL600V5-CS281 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | AGL600V5-CS281I vs AGL600V5-CS281 |
AGL600V5-CSG281I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281 | AGL600V5-CS281I vs AGL600V5-CSG281I |
AGL600V5-CS281I Frequently Asked Questions (FAQ)
-
Microsemi provides a reference design guide and thermal management guidelines in the AGL600V5-CS281I application note (AN-XXXX). It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and reliability.
-
The AGL600V5-CS281I requires specific configuration and programming using Microsemi's Libero SoC software. Refer to the Libero SoC user guide and the AGL600V5-CS281I programming guide for step-by-step instructions and recommended settings.
-
The AGL600V5-CS281I has specific power-up and power-down sequencing requirements to ensure proper operation and prevent damage. Refer to the datasheet and application note for detailed information on power sequencing and voltage ramp-up/down rates.
-
Microsemi provides a troubleshooting guide and FAQs in the AGL600V5-CS281I documentation package. Additionally, engineers can consult the Libero SoC software documentation and online resources for troubleshooting tips and solutions.
-
The AGL600V5-CS281I is designed to operate within specific environmental and operating conditions, including temperature, humidity, and voltage ranges. Refer to the datasheet and application note for detailed information on recommended operating conditions and environmental specifications.