Part Details for AGL250V2-CSG81 by Microchip Technology Inc
Results Overview of AGL250V2-CSG81 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL250V2-CSG81 Information
AGL250V2-CSG81 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AGL250V2-CSG81
AGL250V2-CSG81 CAD Models
AGL250V2-CSG81 Part Data Attributes
|
AGL250V2-CSG81
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL250V2-CSG81
Microchip Technology Inc
Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 60 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 60 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC | |
Package Code | FBGA | |
Package Equivalence Code | BGA81,9X9,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for AGL250V2-CSG81
This table gives cross-reference parts and alternative options found for AGL250V2-CSG81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL250V2-CSG81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL250V2-CS81 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGL250V2-CSG81 vs AGL250V2-CS81 |
M1AGL250V2-CSG81I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGL250V2-CSG81 vs M1AGL250V2-CSG81I |
M1AGL250V2-CS81I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 6144-Cell, CMOS, PBGA81 | AGL250V2-CSG81 vs M1AGL250V2-CS81I |