Part Details for AGL250V2-CSG196I by Microchip Technology Inc
Results Overview of AGL250V2-CSG196I by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL250V2-CSG196I Information
AGL250V2-CSG196I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL250V2-CSG196I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0101
|
Newark | Igloo Fpga, 3Kles 196 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip AGL250V2-CSG196I RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1200 / $32.3500 | Buy Now |
DISTI #
AGL250V2-CSG196I-ND
|
DigiKey | IC FPGA 143 I/O 196CSP Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.8401 / $34.9200 | Buy Now |
DISTI #
AGL250V2-CSG196I
|
Avnet Americas | - Trays (Alt: AGL250V2-CSG196I) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$28.3140 / $30.2500 | Buy Now |
DISTI #
494-AGL250V2-CSG196I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs RoHS: Compliant | 19 |
|
$33.8400 / $34.9200 | Buy Now |
DISTI #
V36:1790_09143864
|
Arrow Electronics | FPGA IGLOO Family 250K Gates 130nm Technology 1.2V/1.5V 196-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 | Americas - 6 |
|
$30.2000 / $31.0000 | Buy Now |
DISTI #
AGL250V2-CSG196I
|
Microchip Technology Inc | IGLOO FPGA, 3KLEs, TFBGA, Projected EOL: 2049-02-04 ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$17.0500 / $34.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 194 Factory Stock |
|
$30.9900 / $87.1200 | Buy Now |
DISTI #
61896416
|
Verical | FPGA IGLOO Family 250K Gates 130nm Technology 1.2V/1.5V 196-Pin CSP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 6 |
|
$33.7724 / $34.8502 | Buy Now |
DISTI #
AGL250V2-CSG196I
|
IBS Electronics | FPGA IGLOO 250K GATES 3000 CELLS 250MHZ 130NM (CMOS) TECHNOLOGY 1.5V 196-PIN CSP Min Qty: 348 Package Multiple: 1 | 0 |
|
$34.9570 | Buy Now |
|
NAC | AGL250V2-CSG196I RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Box | 0 |
|
$29.5100 / $34.5700 | Buy Now |
Part Details for AGL250V2-CSG196I
AGL250V2-CSG196I CAD Models
AGL250V2-CSG196I Part Data Attributes
|
AGL250V2-CSG196I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL250V2-CSG196I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 145 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 145 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AGL250V2-CSG196I
This table gives cross-reference parts and alternative options found for AGL250V2-CSG196I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL250V2-CSG196I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL250V2-CSG196 | Microchip Technology Inc | $34.1661 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196 | AGL250V2-CSG196I vs AGL250V2-CSG196 |
AGL250V2-CS196 | Microchip Technology Inc | $34.1661 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196 | AGL250V2-CSG196I vs AGL250V2-CS196 |
AGL250V2-CS196I | Microchip Technology Inc | $39.2800 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA196 | AGL250V2-CSG196I vs AGL250V2-CS196I |
AGL250V2-CSG196I Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Microchip's guidelines for PCB layout and thermal management. This includes using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the device, and using thermal vias to dissipate heat. Additionally, ensure good airflow around the device to prevent overheating.
-
Power sequencing and voltage regulation are critical for the AGL250V2-CSG196I. It's recommended to use a power management IC (PMIC) that can provide the required voltage rails (e.g., 1.2V, 1.8V, and 3.3V) and sequencing. Ensure that the PMIC can handle the device's power requirements and provide adequate filtering and decoupling.
-
The recommended clock and PLL configuration for the AGL250V2-CSG196I depends on the specific application and frequency requirements. Generally, it's recommended to use the device's internal oscillator as the clock source and configure the PLL to generate the required clock frequencies. Refer to the datasheet and application notes for specific guidance on clock and PLL configuration.
-
To optimize power consumption and reduce power dissipation, it's recommended to use the device's power-saving features, such as dynamic voltage and frequency scaling (DVFS) and clock gating. Additionally, optimize the system's power management by using low-power modes, reducing clock frequencies, and minimizing unnecessary device activity.
-
Recommended testing and validation procedures for the AGL250V2-CSG196I include functional testing, boundary scan testing, and JTAG testing. It's also recommended to perform environmental testing, such as temperature and vibration testing, to ensure the device operates reliably in the target environment.