Part Details for AGL1000V5-FG256 by Microchip Technology Inc
Results Overview of AGL1000V5-FG256 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL1000V5-FG256 Information
AGL1000V5-FG256 by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL1000V5-FG256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1476
|
Newark | Igloo Fpga, 11Kles 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip AGL1000V5-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5400 / $136.3600 | Buy Now |
DISTI #
AGL1000V5-FG256-ND
|
DigiKey | IC FPGA 177 I/O 256FBGA Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$138.5309 | Buy Now |
DISTI #
AGL1000V5-FG256
|
Avnet Americas | FPGA IGLOO Family 1M Gates 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AGL1000V5-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$112.3201 / $120.0000 | Buy Now |
DISTI #
494-AGL1000V5-FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, 11KLEs RoHS: Not Compliant | 0 |
|
$134.2600 | Order Now |
DISTI #
AGL1000V5-FG256
|
Microchip Technology Inc | IGLOO FPGA, 11KLEs, LFBGA, Projected EOL: 2049-02-04 COO: Malaysia ECCN: 5A992.c RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$67.6400 / $138.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$122.0300 / $338.0900 | Buy Now |
|
NAC | AGL1000V5-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$117.0700 / $137.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$122.0300 / $338.0900 | Buy Now |
Part Details for AGL1000V5-FG256
AGL1000V5-FG256 CAD Models
AGL1000V5-FG256 Part Data Attributes
|
AGL1000V5-FG256
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL1000V5-FG256
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 177 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 177 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AGL1000V5-FG256
This table gives cross-reference parts and alternative options found for AGL1000V5-FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V5-FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL1000V5-FGG256I | Microchip Technology Inc | $176.4208 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | AGL1000V5-FG256 vs AGL1000V5-FGG256I |
AGL1000V5-FGG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | AGL1000V5-FG256 vs AGL1000V5-FGG256 |
AGL1000V5-FGG256I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-256 | AGL1000V5-FG256 vs AGL1000V5-FGG256I |
AGL1000V5-FG256 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-256 | AGL1000V5-FG256 vs AGL1000V5-FG256 |