Part Details for AGL1000V2-CS281I by Microchip Technology Inc
Results Overview of AGL1000V2-CS281I by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL1000V2-CS281I Information
AGL1000V2-CS281I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL1000V2-CS281I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL1000V2-CS281I-ND
|
DigiKey | IC FPGA 215 I/O 281CSP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 42 Factory Stock |
|
$0 | Buy Now |
|
NAC | AGL1000V2-CS281I RoHS: Compliant Min Qty: 184 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AGL1000V2-CS281I
|
EBV Elektronik | FPGA IGLOO Family 1M Gates 130nm CMOS Technology 12V15V 281Pin CSP (Alt: AGL1000V2-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL1000V2-CS281I
AGL1000V2-CS281I CAD Models
AGL1000V2-CS281I Part Data Attributes
|
AGL1000V2-CS281I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL1000V2-CS281I
Microchip Technology Inc
Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSP-281 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 108 MHz | |
JESD-30 Code | S-PBGA-B281 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 215 | |
Number of Logic Cells | 24576 | |
Number of Outputs | 215 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 24576 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for AGL1000V2-CS281I
This table gives cross-reference parts and alternative options found for AGL1000V2-CS281I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGL1000V2-CS281I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AGL1000V2-CSG281I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | AGL1000V2-CS281I vs AGL1000V2-CSG281I |
AGL1000V2-CS281I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | AGL1000V2-CS281I vs AGL1000V2-CS281I |
AGL1000V2-CSG281 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281 | AGL1000V2-CS281I vs AGL1000V2-CSG281 |
AGL1000V2-CSG281 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | AGL1000V2-CS281I vs AGL1000V2-CSG281 |
AGL1000V2-CSG281 | Actel Corporation | Check for Price | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, 24576-Cell, CMOS, PBGA281, 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CSP-281 | AGL1000V2-CS281I vs AGL1000V2-CSG281 |
AGL1000V2-CS281I Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout guide in the AGL1000V2-CS281I evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The AGL1000V2-CS281I is a highly configurable device, and frequency band selection can be done through the SPI interface. The device has a set of registers that control the frequency band, and the configuration process is described in the device's programming guide.
-
The maximum power consumption of the AGL1000V2-CS281I depends on the operating mode and frequency band. According to the datasheet, the maximum power consumption is around 350mA in transmit mode and 120mA in receive mode. However, this can vary depending on the specific application and usage.
-
The AGL1000V2-CS281I has built-in support for antenna diversity, which can be enabled through the device's registers. The device can be configured to switch between two antennas based on the received signal strength, and the switching can be done automatically or manually through the SPI interface.
-
The latency of the AGL1000V2-CS281I varies depending on the operating mode. According to the datasheet, the latency in transmit mode is around 2.5ms, while in receive mode it is around 1.5ms. However, this can vary depending on the specific application and usage.