Part Details for AGL030V2-QNG48I by Microchip Technology Inc
Results Overview of AGL030V2-QNG48I by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGL030V2-QNG48I Information
AGL030V2-QNG48I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AGL030V2-QNG48I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AGL030V2-QNG48I-ND
|
DigiKey | IC FPGA 34 I/O 48QFN Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AGL030V2-QNG48I
|
Avnet Americas | - Trays (Alt: AGL030V2-QNG48I) RoHS: Compliant Min Qty: 429 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 29988 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 88 Factory Stock |
|
$0 | Buy Now |
|
NAC | AGL030V2-QNG48I RoHS: Compliant Min Qty: 260 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AGL030V2-QNG48I
|
Avnet Silica | (Alt: AGL030V2-QNG48I) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AGL030V2-QNG48I
|
EBV Elektronik | (Alt: AGL030V2-QNG48I) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AGL030V2-QNG48I
AGL030V2-QNG48I CAD Models
AGL030V2-QNG48I Part Data Attributes
|
AGL030V2-QNG48I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AGL030V2-QNG48I
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 30000 Gates, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 30000 | |
Number of Inputs | 34 | |
Number of Logic Cells | 768 | |
Number of Outputs | 34 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 30000 GATES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
AGL030V2-QNG48I Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Microchip's guidelines for PCB layout and thermal management. This includes using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the power pins, and using thermal vias to dissipate heat. Additionally, ensure that the device is mounted on a heat sink or a metal core PCB to reduce thermal resistance.
-
The AGL030V2-QNG48I requires a specific power sequencing and voltage regulation scheme to ensure proper operation. It's recommended to use a power management IC (PMIC) that can provide the required voltage rails and sequencing. Microchip provides a reference design and application notes that can guide the implementation of power sequencing and voltage regulation.
-
To mitigate EMI and RFI, it's essential to follow proper PCB layout and design practices, such as using shielding, grounding, and decoupling. Additionally, ensure that the device is placed in a shielded enclosure, and use EMI filters or common-mode chokes to reduce emissions. Microchip provides guidelines and application notes on EMI and RFI mitigation for the AGL030V2-QNG48I.
-
To optimize the AGL030V2-QNG48I for low power consumption and extended battery life, it's recommended to use power-saving modes, such as sleep mode or low-power mode, when the device is not in use. Additionally, optimize the system design to minimize power consumption, use low-power peripherals, and implement power gating. Microchip provides application notes and guidelines on power optimization for the AGL030V2-QNG48I.
-
For firmware development and debugging, it's recommended to use Microchip's development tools, such as MPLAB X IDE and XC8 compiler. Additionally, use a debug probe, such as the PICkit 4, to debug and program the device. Microchip provides extensive documentation, application notes, and code examples to aid in firmware development and debugging.