Part Details for AGGBP.SL.25A.07.0060A by Taoglas Antenna Solutions
Results Overview of AGGBP.SL.25A.07.0060A by Taoglas Antenna Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGGBP.SL.25A.07.0060A Information
AGGBP.SL.25A.07.0060A by Taoglas Antenna Solutions is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87335Q3DT | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON3x3 PowerBlock, 25A 8-LSON-CLIP -55 to 150 | |
TPS56221DQPT | Texas Instruments | 4.5V to 14V Input, 25A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 | |
TPS53014DGS | Texas Instruments | 4.5V - 28V, 25A Synchronous D-CAP2™ Mode Step-Down Controller 10-VSSOP -40 to 85 |
Price & Stock for AGGBP.SL.25A.07.0060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-AGGBP.SL.25A.07.0060A-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
97 In Stock |
|
$16.7201 / $21.5400 | Buy Now |
DISTI #
AGGBP.SL.25A.07.0060A
|
Avnet Americas | Patch Antenna, Triple Band, Right Hand Circular, 1.561 GHz, 1.575 GHz, 1.602 GHz, Adhesive, Pin - Trays (Alt: AGGBP.SL.25A.07.0060A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AGGBPSL25A70060A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 380 |
|
$16.2100 / $21.3500 | Buy Now |
|
Onlinecomponents.com | AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$15.8100 / $20.7600 | Buy Now |
DISTI #
AGGBP.SL.25A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 99 |
|
RFQ | |
DISTI #
000000000007167980
|
Sager | AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$19.6400 / $20.6800 | Buy Now |
|
Braemac Americas-Symmetry | AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$21.5400 | Buy Now |
DISTI #
AGGBP.SL.25A.07.0060A
|
EBV Elektronik | Patch Antenna Triple Band Right Hand Circular 1561 GHz 1575 GHz 1602 GHz Adhesive Pin (Alt: AGGBP.SL.25A.07.0060A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |