Part Details for AGC-V-4/10-R by Eaton Bussmann
Results Overview of AGC-V-4/10-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGC-V-4/10-R Information
AGC-V-4/10-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AGC-V-4/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1494
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann AGC-V-4/10-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.6500 | Buy Now |
DISTI #
283-AGC-V-4/10-R-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0450 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.4A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$2.8900 / $4.3500 | Buy Now |
DISTI #
000000000001625858
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$3.0500 / $3.5900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.4A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | Alternative Product Available |
|
$2.8900 / $4.3500 | Buy Now |