Part Details for AGC-V-1/2 by Cooper Industries
Results Overview of AGC-V-1/2 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AGC-V-1/2 Information
AGC-V-1/2 by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for AGC-V-1/2
AGC-V-1/2 CAD Models
AGC-V-1/2 Part Data Attributes
|
AGC-V-1/2
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
AGC-V-1/2
Cooper Industries
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 31.7 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | PIN WIRE |
Alternate Parts for AGC-V-1/2
This table gives cross-reference parts and alternative options found for AGC-V-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AGC-V-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK8/AGC-1/2V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | AGC-V-1/2 vs BK8/AGC-1/2V |
BK/AGC-1/2V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | AGC-V-1/2 vs BK/AGC-1/2V |
BK8/AGC-1/2V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | AGC-V-1/2 vs BK8/AGC-1/2V |
BK1/AGC-1/2V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Through Hole, | AGC-V-1/2 vs BK1/AGC-1/2V |
BK/AGC-12V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 12A, 32VAC, 1000A (IR), THROUGH HOLE | AGC-V-1/2 vs BK/AGC-12V |
BK8/AGC-12V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 12A, 32VAC, 1000A (IR), THROUGH HOLE | AGC-V-1/2 vs BK8/AGC-12V |
BK8/AGC-12V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Through Hole | AGC-V-1/2 vs BK8/AGC-12V |
BK/AGC-12V | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Through Hole | AGC-V-1/2 vs BK/AGC-12V |
BK1/AGC-1/2V | Eaton Bussmann | Check for Price | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | AGC-V-1/2 vs BK1/AGC-1/2V |