Part Details for AG1 by Mersen Electrical Power
Results Overview of AG1 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AG1 Information
AG1 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AG1-ND
|
DigiKey | 600V 1A CLASS G FUSE Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3650 | Buy Now |
Part Details for AG1
AG1 CAD Models
AG1 Part Data Attributes
|
AG1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AG1
Mersen Electrical Power
Electric Fuse, 1A, 600VAC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 33.3 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for AG1
This table gives cross-reference parts and alternative options found for AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBS1 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 100000A (IR), Inline/holder, | AG1 vs SBS1 |
A60X1-1 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 100000A (IR), Inline/holder, | AG1 vs A60X1-1 |