Part Details for AG1 by Allegro MicroSystems LLC
Results Overview of AG1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AG1 Information
AG1 by Allegro MicroSystems LLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AG1
AG1 CAD Models
AG1 Part Data Attributes
|
AG1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
AG1
Allegro MicroSystems LLC
Rectifier Diode, 1 Element, 0.7A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AG1
This table gives cross-reference parts and alternative options found for AG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK09WK | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, Silicon, | AG1 vs AK09WK |
EK09V3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, Silicon | AG1 vs EK09V3 |
AG01VO | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon | AG1 vs AG01VO |
EG01V3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon | AG1 vs EG01V3 |
EG01ZV3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon | AG1 vs EG01ZV3 |
EK06V | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, Silicon, | AG1 vs EK06V |
AK09V3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, Silicon, | AG1 vs AK09V3 |
EK06W | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.7A, Silicon, | AG1 vs EK06W |
ES01ZV3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon | AG1 vs ES01ZV3 |
AG01ZWS | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.7A, Silicon | AG1 vs AG01ZWS |