Part Details for AFS869S3-T by Abracon Corporation
Results Overview of AFS869S3-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS869S3-T Information
AFS869S3-T by Abracon Corporation is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AFS869S3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2076
|
Newark | Filter, Saw, 869Mhz, Smd, Centre Frequency:869Mhz, Pass Band Frequency:865Mhz To 873Mhz, Saw Filter Applications:Remote Control Receivers, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Abracon AFS869S3-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2033 |
|
$2.3600 | Buy Now |
DISTI #
73AJ1057
|
Newark | Saw Filter, 865Mhz To 873Mhz, Smd-6 Rohs Compliant: Yes |Abracon AFS869S3-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
535-9247-1-ND
|
DigiKey | FILTER SAW 869MHZ 6-SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
751 In Stock |
|
$1.3844 / $2.4000 | Buy Now |
DISTI #
AFS869S3-T
|
Avnet Americas | SAW Filters, 825MHz to 913MHz, 6 Pins, SMD - Tape and Reel (Alt: AFS869S3-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AFS869S3
|
Mouser Electronics | Signal Conditioning Saw Filter 869MHz 8 4.5dB RoHS: Compliant | 0 |
|
$1.6700 | Order Now |
|
Onlinecomponents.com | SAW Filter, 869 MHz, 865MHz ~ 873MHz, Remote Control Receivers, 6 Pins, SMD RoHS: Compliant | 0 |
|
$1.6600 / $2.0000 | Buy Now |
DISTI #
AFS869S3-T
|
Avnet Abacus | SAW Filters 825MHz to 913MHz 6 Pins SMD - Tape and Reel (Alt: AFS869S3-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AFS869S3-T
AFS869S3-T CAD Models
AFS869S3-T Part Data Attributes
|
AFS869S3-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS869S3-T
Abracon Corporation
Filters 869MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Center or Cutoff Frequency (fo/fc) | 869 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM/0 pF | |
Insertion Loss-Max | 4.5 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM/0 pF Ω | |
Width | 3.8 mm |
AFS869S3-T Frequently Asked Questions (FAQ)
-
Abracon recommends following the recommended land pattern and PCB layout guidelines provided in the datasheet or application notes to ensure optimal performance, minimal signal loss, and reduced EMI.
-
The AFS869S3-T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation. Additionally, Abracon recommends implementing external surge protection devices if the application requires it.
-
The AFS869S3-T is rated for operation from -40°C to +85°C. However, it's essential to consider the specific application's temperature requirements and ensure the device is operated within the recommended temperature range to maintain optimal performance and reliability.
-
While the AFS869S3-T is a robust device, it's essential to evaluate the specific vibration and shock requirements of the application. Abracon recommends consulting with their technical support team to determine the device's suitability for high-vibration or high-shock environments.
-
Abracon recommends storing the AFS869S3-T in a dry, cool place, away from direct sunlight and moisture. It's also essential to handle the device by the body, avoiding touching the pins or electrical components to prevent damage or contamination.