Part Details for AFS600-1FG256K by Microsemi FPGA & SoC
Results Overview of AFS600-1FG256K by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS600-1FG256K Information
AFS600-1FG256K by Microsemi FPGA & SoC is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for AFS600-1FG256K
AFS600-1FG256K CAD Models
AFS600-1FG256K Part Data Attributes
|
AFS600-1FG256K
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
AFS600-1FG256K
Microsemi FPGA & SoC
FPGA, 600000 GATES, PBGA256, 1 MM PITCH, FBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for AFS600-1FG256K
This table gives cross-reference parts and alternative options found for AFS600-1FG256K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS600-1FG256K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFS600-1FG256K | Microchip Technology Inc | $736.9777 | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | AFS600-1FG256K vs AFS600-1FG256K |
AFS600-1FGG256K | Microchip Technology Inc | $736.9777 | Field Programmable Gate Array, 600000 Gates, CMOS, PBGA256 | AFS600-1FG256K vs AFS600-1FGG256K |
AFS600-1FGG256K | Microsemi FPGA & SoC | Check for Price | FPGA, 600000 GATES, PBGA256, 1 MM PITCH, GREEN, FBGA-256 | AFS600-1FG256K vs AFS600-1FGG256K |