Part Details for AFS2-01000200-15-TC-6 by L3 Harris Narda-Miteq
Results Overview of AFS2-01000200-15-TC-6 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS2-01000200-15-TC-6 Information
AFS2-01000200-15-TC-6 by L3 Harris Narda-Miteq is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AFS2-01000200-15-TC-6
AFS2-01000200-15-TC-6 CAD Models
AFS2-01000200-15-TC-6 Part Data Attributes
|
AFS2-01000200-15-TC-6
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS2-01000200-15-TC-6
L3 Harris Narda-Miteq
1000MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 25 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AFS2-01000200-15-TC-6
This table gives cross-reference parts and alternative options found for AFS2-01000200-15-TC-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS2-01000200-15-TC-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFSM2-01000200-08-8P | L3 Harris Narda-Miteq | Check for Price | 1000MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE | AFS2-01000200-15-TC-6 vs AFSM2-01000200-08-8P |
AFD2-010020-25P | L-3 Narda Microwave - West | Check for Price | Wide Band Medium Power Amplifier, 1000MHz Min, 2000MHz Max, | AFS2-01000200-15-TC-6 vs AFD2-010020-25P |
AFD2-040120-30 | L3 Harris Narda-Miteq | Check for Price | 4000MHz - 12000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | AFS2-01000200-15-TC-6 vs AFD2-040120-30 |
AFD2-040120-15P | L-3 Narda Microwave - West | Check for Price | Wide Band Low Power Amplifier, 4000MHz Min, 12000MHz Max, | AFS2-01000200-15-TC-6 vs AFD2-040120-15P |
AFD2-010020-10 | L-3 Narda Microwave - West | Check for Price | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, | AFS2-01000200-15-TC-6 vs AFD2-010020-10 |
AFD2-040120-23P | L-3 Narda Microwave - West | Check for Price | Wide Band Medium Power Amplifier, 4000MHz Min, 12000MHz Max, | AFS2-01000200-15-TC-6 vs AFD2-040120-23P |
AM-1486-N | L3 Harris Narda-Miteq | Check for Price | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | AFS2-01000200-15-TC-6 vs AM-1486-N |
AMF-2F-010020-12-10P | L3 Harris Narda-Miteq | Check for Price | 1000 MHz - 2000 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | AFS2-01000200-15-TC-6 vs AMF-2F-010020-12-10P |
AM-1486-BNC | L3 Harris Narda-Miteq | Check for Price | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | AFS2-01000200-15-TC-6 vs AM-1486-BNC |
AM-1486 | L-3 Narda Microwave - West | Check for Price | Wide Band Low Power Amplifier, 1000MHz Min, 2000MHz Max, | AFS2-01000200-15-TC-6 vs AM-1486 |