Part Details for AFS1500-2FG676I by Microchip Technology Inc
Results Overview of AFS1500-2FG676I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS1500-2FG676I Information
AFS1500-2FG676I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AFS1500-2FG676I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFS1500-2FG676I
|
Avnet Americas | - Trays (Alt: AFS1500-2FG676I) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | AFS1500-2FG676I RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AFS1500-2FG676I
AFS1500-2FG676I CAD Models
AFS1500-2FG676I Part Data Attributes
|
AFS1500-2FG676I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AFS1500-2FG676I
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 252 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 252 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for AFS1500-2FG676I
This table gives cross-reference parts and alternative options found for AFS1500-2FG676I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS1500-2FG676I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFS1500-FG676 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-FG676 |
M1AFS1500-FG676 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs M1AFS1500-FG676 |
AFS1500-1FGG676 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-1FGG676 |
AFS1500-1FGG676I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-1FGG676I |
AFS1500-FGG676I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-FGG676I |
M1AFS1500-2FGG676I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs M1AFS1500-2FGG676I |
M1AFS1500-1FG676 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs M1AFS1500-1FG676 |
AFS1500-FGG676 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-FGG676 |
AFS1500-1FG676I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs AFS1500-1FG676I |
M1AFS1500-FGG676I | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA676 | AFS1500-2FG676I vs M1AFS1500-FGG676I |