Part Details for AFK227M06D16T-F by Cornell Dubilier Electronics Inc
Results Overview of AFK227M06D16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFK227M06D16T-F Information
AFK227M06D16T-F by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for AFK227M06D16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0866
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Cornell Dubilier AFK227M06D16T-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.2920 / $0.3840 | Buy Now |
DISTI #
338-2166-1-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1544 In Stock |
|
$0.2794 / $1.1000 | Buy Now |
DISTI #
598-AFK227M06D16T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220uF 6.3V 20% AEC-Q200 RoHS: Compliant | 698 |
|
$0.2940 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 6.3VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel RoHS: Compliant |
6000 In Stock 2000 Factory Stock |
|
$0.2497 / $0.3163 | Buy Now |
DISTI #
66211817
|
Verical | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 6000 |
|
$0.3397 / $0.4112 | Buy Now |
DISTI #
26640714
|
Verical | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.2642 | Buy Now |
|
Bristol Electronics | 636 |
|
RFQ | ||
|
Quest Components | 508 |
|
$0.7200 / $1.8000 | Buy Now | |
DISTI #
AFK227M06D16T-F
|
IBS Electronics | RADIAL CAN - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 220MUF ±, 20% 0.248DIA 6.30MM Min Qty: 1000 Package Multiple: 1 | 6000 |
|
$0.3246 / $0.4112 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - Low ESR - 220uF ±20% - 6.3VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel RoHS: Compliant |
6000 In Stock 2000 Factory Stock |
|
$0.2497 / $0.3163 | Buy Now |
Part Details for AFK227M06D16T-F
AFK227M06D16T-F CAD Models
AFK227M06D16T-F Part Data Attributes
|
AFK227M06D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK227M06D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0139 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
AFK227M06D16T-F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the AFK227M06D16T-F is 260°C (500°F) for 10 seconds or less.
-
Yes, the AFK227M06D16T-F capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the AFK227M06D16T-F capacitor can be found in the datasheet, but as a general guideline, the capacitor's voltage rating should be derated by 1.25% per 1°C above 85°C (185°F).
-
Yes, the AFK227M06D16T-F capacitor is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The shelf life of the AFK227M06D16T-F capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.