Part Details for AFBR-5805TZ by Broadcom Limited
Results Overview of AFBR-5805TZ by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-5805TZ Information
AFBR-5805TZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-5805TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2932-ND
|
DigiKey | TXRX ATM SONET OC3 3V ST 1X9 Min Qty: 130 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8006 | Buy Now |
DISTI #
AFBR-5805TZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 9-Pin - Rail/Tube (Alt: AFBR-5805TZ) RoHS: Compliant Min Qty: 160 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$23.1456 / $23.6278 | Buy Now |
DISTI #
630-AFBR-5805TZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 74 |
|
$26.8000 / $41.2300 | Buy Now |
DISTI #
AFBR-5805TZ
|
EBV Elektronik | TXRX Optical Fiber 125MBd 9Pin (Alt: AFBR-5805TZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AFBR-5805TZ
AFBR-5805TZ CAD Models
AFBR-5805TZ Part Data Attributes
|
AFBR-5805TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5805TZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 25.4 mm | |
Body Height | 10.35 mm | |
Body Length or Diameter | 39.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1325 nm | |
Optical Power Output-Nom | 0.019 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AFBR-5805TZ
This table gives cross-reference parts and alternative options found for AFBR-5805TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5805TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFBR-5805TZ | Agilent Technologies Inc | Check for Price | Transceiver, Through Hole Mount, | AFBR-5805TZ vs AFBR-5805TZ |
AFBR-5805TZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A minimum of 10 mils of clearance around the device is recommended to ensure proper heat dissipation.
-
The device is rated for operation up to 85°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and follow proper thermal design guidelines. Additionally, reduce the transmit power or duty cycle to minimize self-heating.
-
The recommended input signal level is between -10 dBm and 0 dBm. Signals above 0 dBm may cause compression and distortion, while signals below -10 dBm may not be detectable.
-
Use a signal generator and oscilloscope to verify the input signal. Check the device's power supply and ground connections. Verify that the device is properly terminated and that the PCB layout is correct. Consult the datasheet and application notes for additional troubleshooting guidance.
-
While the AFBR-5805TZ is optimized for IEEE 802.3bt applications, it can be used in other applications with proper design and testing. However, the device's performance and reliability may vary depending on the specific application.