Part Details for AFBR-57E6APZ by Broadcom Limited
Results Overview of AFBR-57E6APZ by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFBR-57E6APZ Information
AFBR-57E6APZ by Broadcom Limited is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for AFBR-57E6APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9234
|
Newark | Transceiver Module, 125Mbaud, 1310Nm Rohs Compliant: Yes |Broadcom AFBR-57E6APZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.1900 / $63.7000 | Buy Now |
DISTI #
516-3465-ND
|
DigiKey | TRANSCEIVER Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
73 In Stock |
|
$48.5021 / $65.4800 | Buy Now |
DISTI #
AFBR-57E6APZ
|
Avnet Americas | Fiber Optic Transceiver, 1310 nm, 3.3 V, 125 Mbaud - Bulk (Alt: AFBR-57E6APZ) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2624 / $47.2262 | Buy Now |
DISTI #
AFBR-57E6APZ
|
Avnet Americas | Multimode Transceiver 125MBd 1308nm 2km SFP - Bulk (Alt: AFBR-57E6APZ) RoHS: Not Compliant Min Qty: 90 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8445 / $38.1000 | Buy Now |
DISTI #
630-AFBR-57E6APZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI ROHS RoHS: Compliant | 0 |
|
$48.4200 / $65.4800 | Order Now |
DISTI #
AFBR-57E6APZ
|
EBV Elektronik | Fiber Optic Transceiver 1310 nm 33 V 125 Mbaud (Alt: AFBR-57E6APZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI ROHS | 50 |
|
$116.4600 | Buy Now |
|
Win Source Electronics | TRANSCEIVER | 1200 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for AFBR-57E6APZ
AFBR-57E6APZ CAD Models
AFBR-57E6APZ Part Data Attributes
|
AFBR-57E6APZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-57E6APZ
Broadcom Limited
Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | SFF-8047I, SFF-8472 | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.007 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AFBR-57E6APZ
This table gives cross-reference parts and alternative options found for AFBR-57E6APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-57E6APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFBR-57E6APZC | Broadcom Limited | $58.2303 | Transceiver, | AFBR-57E6APZ vs AFBR-57E6APZC |
AFBR-57E6APZ | Avago Technologies | Check for Price | FIBER OPTIC TRANSCEIVER | AFBR-57E6APZ vs AFBR-57E6APZ |
AFBR-57E6APZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50-ohm microstrip transmission line should be used to connect the device to the antenna.
-
The device requires a single 3.3V power supply. A 10uF capacitor should be connected between the VCC pin and the GND pin to filter out noise. Additionally, a 1kohm resistor should be connected between the VCC pin and the EN pin to ensure proper biasing.
-
The device is rated for operation from -40°C to +85°C. However, the optimal operating temperature range is between 0°C to 70°C for maximum performance and reliability.
-
Use a spectrum analyzer to check the transmitted signal for spectral purity and power level. Verify that the device is properly biased and that the PCB layout is correct. Check for any signs of overheating or physical damage to the device.
-
Yes, the AFBR-57E6APZ is designed for use in wireless transmitter applications. It is a high-power, high-gain amplifier that can be used to amplify the output of a wireless transmitter.