Part Details for AF8GUD4A-EBAXM by ATP Electronics Inc
Results Overview of AF8GUD4A-EBAXM by ATP Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF8GUD4A-EBAXM Information
AF8GUD4A-EBAXM by ATP Electronics Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AF8GUD4A-EBAXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF8GUD4A-EBAXM-ND
|
DigiKey | MEM CRD MICSD 8GBUHSPSLC Min Qty: 120 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9558 | Buy Now |
DISTI #
AF8GUD4A-EBAXM
|
Avnet Americas | S750SC MICROSDHC CG 8GB SLC MODE - Bulk (Alt: AF8GUD4A-EBAXM) Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
162-AF8GUD4A-EBAXM
|
Mouser Electronics | Memory Cards Commercial Temp. pSLC microSD High Endurance RoHS: Compliant | 307 |
|
$12.4900 / $16.6800 | Buy Now |
Part Details for AF8GUD4A-EBAXM
AF8GUD4A-EBAXM CAD Models
AF8GUD4A-EBAXM Part Data Attributes
|
AF8GUD4A-EBAXM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF8GUD4A-EBAXM
ATP Electronics Inc
8GX8, Micro SD Card
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | Micro SD Card | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 68719476736 bit | |
Memory IC Type | SDHC CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Serial Bus Type | UHS-I | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | PSLC NAND TYPE |
AF8GUD4A-EBAXM Frequently Asked Questions (FAQ)
-
The operating temperature range for the AF8GUD4A-EBAXM is 0°C to 70°C, and the storage temperature range is -40°C to 85°C.
-
The AF8GUD4A-EBAXM is a SATA III SSD, which is backward compatible with SATA II and SATA I systems. However, it's essential to check your system's specifications to ensure compatibility.
-
The AF8GUD4A-EBAXM supports Secure Erase, which can be performed using the ATA Secure Erase command. You can use software tools like HDDErase or Parted Magic to execute the command.
-
ATP Electronics Inc typically offers a 3-year limited warranty for their SSD products, including the AF8GUD4A-EBAXM. You can contact their support team for assistance with any issues or concerns.
-
Yes, the AF8GUD4A-EBAXM can be used in a RAID configuration. However, it's essential to check the compatibility of your RAID controller and system with this SSD model.