Part Details for AF82801JIRSLB8S by Intel Corporation
Results Overview of AF82801JIRSLB8S by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF82801JIRSLB8S Information
AF82801JIRSLB8S by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AF82801JIRSLB8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | I/O CONTROLLER Microprocessor, CMOS, PBGA676 RoHS: Compliant |
|
|
RFQ |
Part Details for AF82801JIRSLB8S
AF82801JIRSLB8S CAD Models
AF82801JIRSLB8S Part Data Attributes
|
AF82801JIRSLB8S
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AF82801JIRSLB8S
Intel Corporation
Microprocessor, CMOS, PBGA676,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B676 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
AF82801JIRSLB8S Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AF82801JIRSLB8S is 0°C to 85°C (commercial temperature range) and -40°C to 85°C (industrial temperature range).
-
To configure the AF82801JIRSLB8S for low power consumption, you can use the Power Management (PM) registers to control the power states of the chip. Additionally, you can use the ACPI (Advanced Configuration and Power Interface) to manage power consumption.
-
The maximum current draw for the AF82801JIRSLB8S is approximately 3.5A for the core voltage (VCC) and 1.5A for the I/O voltage (VCCIO). However, this value may vary depending on the specific application and operating conditions.
-
To troubleshoot issues with the AF82801JIRSLB8S, you can use tools such as Intel's Debug and Trace Hub (DTH) or third-party debug tools like oscilloscopes and logic analyzers. Additionally, you can consult the Intel documentation and community forums for guidance on troubleshooting common issues.
-
Yes, the AF82801JIRSLB8S is compatible with Linux and other operating systems, including Windows and macOS. However, the specific driver and firmware requirements may vary depending on the operating system and application.