Part Details for AF8 by Altech Corporation
Results Overview of AF8 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF8 Information
AF8 by Altech Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1311
|
Newark | Push Button Operator, 30 Mm, |Altech AF8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.7400 | Buy Now |
DISTI #
AF8-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3200 | Buy Now |
DISTI #
845-AF8
|
Mouser Electronics | Switch Actuators | 1 |
|
$5.5800 / $10.7700 | Buy Now |
DISTI #
70156635
|
RS | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3200 | RFQ |
|
Onlinecomponents.com | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded | Altech Corp AF8 RoHS: Compliant | 91 Factory Stock |
|
$4.8700 / $7.3300 | Buy Now |
|
Powell Electronics | Push Button Operator, 30 mm, Min Qty: 1 | 61 |
|
$6.1700 | Buy Now |
|
Master Electronics | Pushbutton, Panel Mount, 2500 V for 1 Minute, 10 A, NC+NO, Shrouded | Altech Corp AF8 RoHS: Compliant | 91 Factory Stock |
|
$4.8700 / $7.3300 | Buy Now |
|
Neutron USA | Pushbutton, Non-Illuminated, Flush Operator, Yellow, Momentary, 30mm, 10A, 500V | 9 |
|
$67.5500 | Buy Now |