Part Details for AF2-15.0V065TM by AEM Inc
Results Overview of AF2-15.0V065TM by AEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AF2-15.0V065TM Information
AF2-15.0V065TM by AEM Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AF2-15.0V065TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6190
|
Newark | Fuse, Fast Acting, 15A, 65Vdc, 2410 Rohs Compliant: Yes |Aem AF2-15.0V065TM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2283 |
|
$0.5320 / $1.0200 | Buy Now |
DISTI #
AF2-15.0V065TM
|
Avnet Americas | AirMatrix-Fast Acting, 2410, 15.0A, 65VDC - Tape and Reel (Alt: AF2-15.0V065TM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1626 / $0.1660 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 15.0A - Max 65VDC - 2410 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1437 / $0.2979 | Buy Now |
|
Karl Kruse GmbH & Co KG | SMD Fuses2410 15A FA Fuse | 16000 |
|
RFQ | |
DISTI #
AF2-15.0V065TM
|
Avnet Abacus | AirMatrixFast Acting 2410 150A 65VDC - Tape and Reel (Alt: AF2-15.0V065TM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AF2-15.0V065TM
|
Avnet Asia | AirMatrix-Fast Acting, 2410, 15.0A, 65VDC (Alt: AF2-15.0V065TM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SMD Fuse - Fast Acting - 15.0A - Max 65VDC - 2410 - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$0.1437 / $0.2979 | Buy Now |
Part Details for AF2-15.0V065TM
AF2-15.0V065TM CAD Models
AF2-15.0V065TM Part Data Attributes
|
AF2-15.0V065TM
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
AF2-15.0V065TM
AEM Inc
Electric Fuse, Fast Blow, 15A, 50A (IR), 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AEM | |
Blow Characteristic | FAST | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 102 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CUL; KC; PSE; TUV; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
AF2-15.0V065TM Frequently Asked Questions (FAQ)
-
AEM Inc recommends a specific PCB layout and land pattern to ensure optimal performance and thermal management. It's best to consult with AEM's application notes or contact their technical support for guidance.
-
The AF2-15.0V065TM is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). However, it's essential to follow proper PCB design and layout practices, such as using ground planes, shielding, and filtering, to ensure optimal noise reduction.
-
While the datasheet specifies an operating temperature range, it's essential to note that the device can tolerate short-term excursions above the maximum rated temperature. However, prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
The AF2-15.0V065TM is designed for general-purpose use, but it may not meet the specific requirements for high-reliability or safety-critical applications. Engineers should consult with AEM Inc or a qualified reliability engineer to determine the device's suitability for such applications.
-
To prevent damage and ensure the device's reliability, it's essential to follow proper storage and handling procedures, such as storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices by the body rather than the leads.