Part Details for AEH30F48N by Emerson Embedded Power
Results Overview of AEH30F48N by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEH30F48N Information
AEH30F48N by Emerson Embedded Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AEH30F48N
AEH30F48N CAD Models
AEH30F48N Part Data Attributes
|
AEH30F48N
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AEH30F48N
Emerson Embedded Power
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for AEH30F48N
This table gives cross-reference parts and alternative options found for AEH30F48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEH30F48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AV60C-048L-033F15L | Emerson Embedded Power | Check for Price | 1-OUTPUT 75W DC-DC REG PWR SUPPLY MODULE | AEH30F48N vs AV60C-048L-033F15L |
HLS30ZE | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HALF BRICK PACKAGE-8 | AEH30F48N vs HLS30ZE |
AEH15F48 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AEH30F48N vs AEH15F48 |
AV60C-048L-033F20NL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AEH30F48N vs AV60C-048L-033F20NL |
BXB150-48S3V3FHT | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AEH30F48N vs BXB150-48S3V3FHT |
AEH15F48N | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AEH30F48N vs AEH15F48N |
AV60C-048L-033F15N | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | AEH30F48N vs AV60C-048L-033F15N |
AEH30F48 | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | AEH30F48N vs AEH30F48 |
AEH15F48N | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AEH30F48N vs AEH15F48N |
AV60C-048L-033F15L | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | AEH30F48N vs AV60C-048L-033F15L |