Part Details for AEDL-5810-Z13 by Broadcom Limited
Results Overview of AEDL-5810-Z13 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEDL-5810-Z13 Information
AEDL-5810-Z13 by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5810 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=1 A / hFE=400~1000 / VCE(sat)=-0.12 V / tf=180 ns / PW-Mini | |
UCS5810R/B | Rochester Electronics LLC | UCS5810 - BiMOS Latch Based Peripheral Driver | |
58102-S61-15LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for AEDL-5810-Z13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDL-5810-Z13-ND
|
DigiKey | ROTARY ENCODER OPTICAL 5000PPR Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0642 | Buy Now |
DISTI #
AEDL-5810-Z13
|
Avnet Americas | 3 Channel High Resolution Kit Encoder - Bulk (Alt: AEDL-5810-Z13) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4616 / $63.7629 | Buy Now |
DISTI #
630-AEDL5810Z13
|
Mouser Electronics | Encoders Kit En,L Drv,3Ch 5000CPR,8mm RoHS: Compliant | 0 |
|
$63.6700 / $64.2900 | Order Now |
DISTI #
AEDL-5810-Z13
|
EBV Elektronik | 3 Channel High Resolution Kit Encoder (Alt: AEDL-5810-Z13) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | EBV - 60 |
|
Buy Now |
Part Details for AEDL-5810-Z13
AEDL-5810-Z13 CAD Models
AEDL-5810-Z13 Part Data Attributes
|
AEDL-5810-Z13
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDL-5810-Z13
Broadcom Limited
Rotary Position Encoder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | NO |