Part Details for AE660-3750-5100TR1272 by Anatech Electronics Inc
Results Overview of AE660-3750-5100TR1272 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE660-3750-5100TR1272 Information
AE660-3750-5100TR1272 by Anatech Electronics Inc is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3750DW | Texas Instruments | Source Ringer Controller 28-SOIC 0 to 70 | |
TPS23750PWP | Texas Instruments | IEEE 802.3af PD Controller with Integrated DC/DC 20-HTSSOP -40 to 85 | |
JM38510/37501BCA | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-CDIP -55 to 125 |
Price & Stock for AE660-3750-5100TR1272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE660-3750-5100TR1272-ND
|
DigiKey | LTE & 5G N77 AND N78 C-BAND TRIP Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$2,684.0000 | Buy Now |
Part Details for AE660-3750-5100TR1272
AE660-3750-5100TR1272 CAD Models
AE660-3750-5100TR1272 Part Data Attributes
|
AE660-3750-5100TR1272
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE660-3750-5100TR1272
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 22 mm | |
Insertion Loss (Rx) | 1.5 dB | |
Insertion Loss (Tx) | 1.5 dB | |
Length | 213 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Receive Center Frequency | 5500 MHz | |
Transmit Center Frequency | 5500 MHz | |
Width | 107 mm |