Part Details for AE211MD1V30B by TE Connectivity / Elcon Power Connectors
Results Overview of AE211MD1V30B by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AE211MD1V30B Information
AE211MD1V30B by TE Connectivity / Elcon Power Connectors is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for AE211MD1V30B
AE211MD1V30B CAD Models
AE211MD1V30B Part Data Attributes
|
AE211MD1V30B
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
AE211MD1V30B
TE Connectivity / Elcon Power Connectors
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT BAT | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |