-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS646TBGZ-EP by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6167
|
Newark | Gyroscope, Analogue, Z Axis, Bga-32, Sensing Axis:Z, Sensing Range:± 250°/S To ± 450°/S, Supply Voltage Min:5.75V, Supply Voltage Max:6.25V, Sensor Case/Package:Bga, No. Of Pins:32Pins, Output Interface:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS646TBGZ-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$154.1900 / $177.9500 | Buy Now |
DISTI #
ADXRS646TBGZ-EP-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Box |
23 In Stock |
|
$152.1870 / $177.9500 | Buy Now |
DISTI #
584-ADXRS646TBGZ-EP
|
Mouser Electronics | Gyroscopes +/-250/sec Yaw Rate Gyroscope Low Noise RoHS: Compliant | 17 |
|
$154.1900 / $177.9500 | Buy Now |
DISTI #
26647314
|
Verical | MEMS Single Axis ±300°/s 32-Pin CBGA Tray Min Qty: 4 Package Multiple: 4 | Americas - 2196 |
|
$149.0692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS646TBGZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS646TBGZ-EP
Analog Devices Inc
High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e3 | |
Length | 6.85 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 6.25 V | |
Supply Voltage-Min (Vsup) | 5.75 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.85 mm |
This table gives cross-reference parts and alternative options found for ADXRS646TBGZ-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS646TBGZ-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXRS646TBGZ-EP-RL | Analog Devices Inc | Check for Price | High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope | ADXRS646TBGZ-EP vs ADXRS646TBGZ-EP-RL |
Analog Devices provides a recommended PCB layout and land pattern in the ADXRS646TBGZ-EP evaluation board documentation, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize noise.
Calibration involves adjusting the gyroscope's sensitivity and offset to compensate for temperature and manufacturing variations. Analog Devices provides a calibration procedure in the ADXRS646TBGZ-EP datasheet, which involves applying a known input rotation and measuring the output. You can also use the ADIS16209 evaluation board, which includes a calibration routine.
To ensure proper operation, power up the ADXRS646TBGZ-EP in the following sequence: 1) Apply VDD (3.3V), 2) Apply VIO (1.8V), and 3) Apply CLKIN (clock input). This sequence helps prevent latch-up and ensures the gyroscope starts up correctly.
The ADXRS646TBGZ-EP has internal high-pass and low-pass filters to reduce noise and improve performance. The high-pass filter can be enabled or disabled, and the low-pass filter has a programmable cutoff frequency. Refer to the datasheet for recommended settings and equations to calculate the filter coefficients based on your specific application requirements.
The ADXRS646TBGZ-EP is rated for operation from -40°C to +125°C. However, the device's performance and accuracy may degrade at extreme temperatures. Ensure your system design takes into account the temperature range and potential thermal gradients.