-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature, Vibration Rejecting ±2000°/sec Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS645HDYZ by Analog Devices Inc is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9595
|
Newark | Mems Gyroscope, 4.75-5.25V, Tip-15, Sensing Axis:Pitch, Roll, Sensing Range:± 2000°/S To ± 5000°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Tip, No. Of Pins:15Pins, Output Interface:- Rohs Compliant: Yes |Analog Devices ADXRS645HDYZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,465.2200 / $1,487.7700 | Buy Now |
DISTI #
505-ADXRS645HDYZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$1,509.9760 / $1,566.0700 | Buy Now |
DISTI #
584-ADXRS645HDYZ
|
Mouser Electronics | Gyroscopes High Temperature, Vibration Rejecting 2000 /sec Gyroscope RoHS: Compliant | 69 |
|
$1,509.9800 / $1,566.0700 | Buy Now |
DISTI #
26619129
|
Verical | MEMS ±2000°/s 15-Pin CBTIP Tray Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,494.1002 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$1,360.0000 / $1,400.0000 | Buy Now | |
|
Vyrian | Sensors & Transducers | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS645HDYZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS645HDYZ
Analog Devices Inc
High Temperature, Vibration Rejecting ±2000°/sec Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 15 | |
Manufacturer Package Code | DY-15-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Sensors/Transducers Type | GYROSCOPE |
The recommended PCB layout and placement for the ADXRS645HDYZ can be found in the 'PCB Layout and Placement' section of the ADXRS645HDYZ evaluation board user guide. It is recommended to follow the guidelines provided to ensure optimal performance and minimize noise.
The ADXRS645HDYZ does not require calibration. It is a factory-calibrated device, and the calibration data is stored in the device's internal memory. However, users can perform a zero-rate offset calibration to compensate for any temperature-dependent offset drift.
The ADXRS645HDYZ is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. It is recommended to operate the device within the recommended temperature range for optimal performance.
Yes, the ADXRS645HDYZ is designed to operate in high-vibration environments. It has a high vibration rejection ratio, which makes it suitable for use in applications where vibration is present. However, it is recommended to follow proper mounting and installation procedures to ensure optimal performance.
The ADXRS645HDYZ has a digital SPI interface that can be easily interfaced with a microcontroller. The device's datasheet provides detailed information on the SPI interface protocol and timing diagrams. Users can also refer to the ADXRS645HDYZ evaluation board user guide for example code and interface guidelines.