-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Vibration Rejecting ±250°/s Yaw Rate Gyro
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS642BBGZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9594
|
Newark | Mems Gyroscope, 4.75-5.25V, Bga-32, Sensing Axis:Yaw, Sensing Range:± 250°/S To ± 450°/S, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Bga, No. Of Pins:32Pins, Output Interface:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS642BBGZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$69.4200 / $84.1600 | Buy Now |
DISTI #
ADXRS642BBGZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$69.4200 / $84.1600 | Buy Now |
DISTI #
584-ADXRS642BBGZ
|
Mouser Electronics | Gyroscopes Vibration Rejecting 250 /s Yaw Rate Gyroscope RoHS: Compliant | 327 |
|
$69.4300 / $84.1600 | Buy Now |
DISTI #
V36:1790_06224571
|
Arrow Electronics | MEMS Single Axis ±300°/s 32-Pin CBGA Tray Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2228 | Americas - 1 |
|
$65.2500 | Buy Now |
DISTI #
26635524
|
Verical | MEMS Single Axis ±300°/s 32-Pin CBGA Tray Min Qty: 9 Package Multiple: 9 | Americas - 918 |
|
$65.0835 | Buy Now |
DISTI #
ADXRS642BBGZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 9 | 0 |
|
$68.8100 / $78.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS642BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS642BBGZ
Analog Devices Inc
Vibration Rejecting ±250°/s Yaw Rate Gyro
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
The recommended PCB layout and land pattern for the ADXRS642BBGZ can be found in the ADXRS642BBGZ Evaluation Board documentation, which provides a reference design for proper PCB layout and component placement.
Calibration of the ADXRS642BBGZ involves zero-rate offset and sensitivity adjustments. Refer to the ADXRS642BBGZ datasheet and application notes for detailed calibration procedures and equations.
The ADXRS642BBGZ is rated for operation from -40°C to +125°C, but it's recommended to operate within -20°C to +85°C for optimal performance and accuracy.
Yes, the ADXRS642BBGZ is designed to operate in high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure the device's performance and accuracy.
The ADXRS642BBGZ has a digital SPI interface. Refer to the datasheet and application notes for detailed information on interface timing, protocol, and example code for popular microcontrollers and FPGAs.