-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±200 g Digital MEMS Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL375BCCZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9593
|
Newark | Mems Accelerometer, X/Y/Z, Digital, Lga, Sensing Range - Accelerometer:± 200G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Lga, No. Of Pins:14Pins, Sensitivity Typ:20.5Lsb/G, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices ADXL375BCCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$9.6200 / $13.0700 | Buy Now |
DISTI #
505-ADXL375BCCZ-ND
|
DigiKey | ACCELEROMETER 200G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2691 In Stock |
|
$8.7680 / $12.4100 | Buy Now |
DISTI #
584-ADXL375BCCZ
|
Mouser Electronics | Accelerometers 3-Axis, 200 g Digital MEMS Accelerometer RoHS: Compliant | 3541 |
|
$8.9600 / $12.4100 | Buy Now |
DISTI #
V36:1790_06224547
|
Arrow Electronics | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA Tray Min Qty: 78 Package Multiple: 78 Lead time: 10 Weeks Date Code: 2312 | Americas - 47 |
|
$8.4660 / $9.4270 | Buy Now |
|
Analog Devices Inc | Digital Output Three-Axis Acce Package Multiple: 1 | 4298 |
|
$5.8000 / $12.4100 | Buy Now |
DISTI #
77890567
|
Verical | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA Tray Min Qty: 78 Package Multiple: 78 | Americas - 3744 |
|
$7.8912 | Buy Now |
DISTI #
77260997
|
Verical | Accelerometer Triple ±200g 2.5V/3.3V 14-Pin LGA Tray Min Qty: 47 Package Multiple: 47 Date Code: 2312 | Americas - 47 |
|
$8.4660 / $9.3120 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | 3-Axis, 200 G Digital Accelerometer RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$6.7100 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL375BCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL375BCCZ
Analog Devices Inc
3-Axis, ±200 g Digital MEMS Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LGA-14 | |
Pin Count | 14 | |
Manufacturer Package Code | CC-14-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA14,3X6,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADXL375BCCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL375BCCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXL375BCCZ-RL7 | Analog Devices Inc | $11.3692 | 3-Axis, ±200 g Digital MEMS Accelerometer | ADXL375BCCZ vs ADXL375BCCZ-RL7 |
The recommended PCB layout and land pattern for the ADXL375BCCZ can be found in the ADXL375 evaluation board design files, which are available on the Analog Devices website. It's essential to follow these guidelines to ensure proper operation and minimize noise.
Calibration of the ADXL375BCCZ involves zeroing the sensor and scaling the output. This can be done by taking multiple readings at different orientations and temperatures, and then applying the necessary corrections. The ADXL375 datasheet provides a calibration procedure, and Analog Devices also offers a calibration tool.
The ADXL375BCCZ can measure accelerations up to ±200 g, but it's essential to note that the maximum acceleration range may be limited by the specific application and the sensor's orientation. It's recommended to consult the datasheet and application notes for more information.
Noise and vibrations can be filtered out using digital filters, such as low-pass filters or band-pass filters, depending on the specific application requirements. Analog Devices provides example code and application notes on filtering and signal processing for the ADXL375BCCZ.
The ADXL375BCCZ is rated for operation up to 125°C, but it's essential to consider the specific application requirements and potential thermal limitations. It's recommended to consult the datasheet and application notes for more information on high-temperature operation.