-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 3-Axis, ±200 g Digital Output, MEMS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL372BCCZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8225
|
Newark | Mems Accelerometer, 200G, Lga-16, Sensing Range - Accelerometer:± 200G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Lga, No. Of Pins:16Pins, Sensitivity Typ:-, Supply Voltage Min:1.6V, Qualification:- Rohs Compliant: Yes |Analog Devices ADXL372BCCZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.0400 / $21.5800 | Buy Now |
DISTI #
505-ADXL372BCCZ-RLCT-ND
|
DigiKey | ACCELEROMETER 200G SPI 16LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4654 In Stock |
|
$10.9500 / $16.1600 | Buy Now |
DISTI #
584-ADXL372BCCZ-RL
|
Mouser Electronics | Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS RoHS: Compliant | 5179 |
|
$10.9500 / $16.1600 | Buy Now |
DISTI #
ADXL372BCCZ-RL
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 5000 | 0 |
|
$11.1900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6452 |
|
RFQ | |
|
Win Source Electronics | ACCELEROMETER 200G SPI 16LGA / Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25) | 9210 |
|
$18.0556 / $27.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL372BCCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL372BCCZ-RL
Analog Devices Inc
Micropower, 3-Axis, ±200 g Digital Output, MEMS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2017-03-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3.25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
The recommended PCB layout and land pattern for the ADXL372BCCZ-RL can be found in the ADXL372 Evaluation Board documentation, which provides a reference design for optimal performance and minimal noise.
Calibration of the ADXL372BCCZ-RL involves applying known accelerations to the device and measuring the output. A calibration procedure is outlined in the ADXL372 datasheet, and additional guidance can be found in the ADXL372 Calibration Guide application note.
The ADXL372BCCZ-RL can measure accelerations up to ±200 g, but the maximum range may be limited by the specific application and mounting configuration. Consult the datasheet for more information on acceleration range and sensitivity.
The ADXL372BCCZ-RL communicates via a SPI-compatible digital interface. Consult the datasheet for pinout and interface timing information, and refer to the ADXL372 Software Library for example code and interface guidance.
The ADXL372BCCZ-RL has a typical current consumption of 150 μA at 2.5 V. Power consumption can be minimized by using the device's low-power modes, optimizing the sampling rate, and using a low-power microcontroller or system design.