-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADXL359BCCZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL359BCCZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADXL359BCCZ-RLTR-ND
|
DigiKey | TRI-AXIS DIGITAL XL10/20/40G PLA Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4078 | Buy Now |
DISTI #
584-ADXL359BCCZ-RL
|
Mouser Electronics | Accelerometers Tri-Axis Digital XL+/-10/+/-20/+/-40g Plastic RoHS: Compliant | 0 |
|
$16.2700 | Order Now |
|
Vyrian | Other Function Semiconductors | 843 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL359BCCZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL359BCCZ-RL
Analog Devices Inc
ADXL359BCCZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 14 | |
Manufacturer Package Code | CC-14-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the ADXL359BCCZ-RL involves keeping the accelerometer away from high-current carrying traces, using a solid ground plane, and minimizing the length of the signal traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
Calibration involves applying known accelerations to the device and measuring the output. The device can be calibrated using a 3-point or 5-point calibration method. The calibration process should be repeated for each axis (x, y, z) and for different temperatures if necessary.
The ADXL359BCCZ-RL's sensitivity and offset can vary with temperature. The device has a temperature range of -40°C to 125°C, and the datasheet provides temperature coefficients for sensitivity and offset. It is recommended to calibrate the device at the operating temperature range.
Noise and vibrations can be filtered out using digital filters such as low-pass filters or band-pass filters. The choice of filter depends on the specific application and the frequency range of interest. Analog filters can also be used, but digital filters are more flexible and easier to implement.
A 0.1 μF ceramic capacitor should be placed as close as possible to the VCC pin of the ADXL359BCCZ-RL. An additional 10 μF capacitor can be used in parallel to filter out low-frequency noise.