Part Details for ADXL346ACCZ by Analog Devices Inc
Results Overview of ADXL346ACCZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL346ACCZ Information
ADXL346ACCZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXL346ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 874 |
|
RFQ | |
|
Win Source Electronics | ACCEL 2-16G I2C/SPI 16LGA | 7570 |
|
$4.8126 / $6.2161 | Buy Now |
Part Details for ADXL346ACCZ
ADXL346ACCZ CAD Models
ADXL346ACCZ Part Data Attributes
|
ADXL346ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL346ACCZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PBCC16, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBCC-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADXL346ACCZ
This table gives cross-reference parts and alternative options found for ADXL346ACCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL346ACCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXL346ACCZ-RL7 | Analog Devices Inc | $4.9124 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer | ADXL346ACCZ vs ADXL346ACCZ-RL7 |
ADXL346ACCZ-RL | Analog Devices Inc | $5.2330 | 3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer | ADXL346ACCZ vs ADXL346ACCZ-RL |
ADXL346ACCZ-R2 | Analog Devices Inc | $7.4432 | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | ADXL346ACCZ vs ADXL346ACCZ-R2 |
ADXL346BCCZ-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14, Analog IC:Other | ADXL346ACCZ vs ADXL346BCCZ-RL |
ADXL346BCCZ-RL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14, Analog IC:Other | ADXL346ACCZ vs ADXL346BCCZ-RL7 |
ADXL346BCCZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14, Analog IC:Other | ADXL346ACCZ vs ADXL346BCCZ |