-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±1.5 g/±3 g/±6 g/±12 g Digital Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXL312WACPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6133
|
Newark | Accelerometer, Digital, X/Y/Z Axis, 12G, Sensing Range - Accelerometer:± 1.5G, ± 3G, ± 6G, ± 12G, Sensing Axis:X, Y, Z, Output Interface:I2C, Spi, Sensor Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices ADXL312WACPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7990 |
|
$8.2200 / $14.0600 | Buy Now |
DISTI #
ADXL312WACPZ-RLCT-ND
|
DigiKey | ACCEL 1.5-12G I2C/SPI 32LFCSP Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7313 In Stock |
|
$7.3448 / $10.9900 | Buy Now |
DISTI #
584-ADXL312WACPZ-RL
|
Mouser Electronics | Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer RoHS: Compliant | 6 |
|
$7.7000 / $10.9900 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
ADXL312WACPZ-RL
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 4000 | 0 |
|
$7.2800 | Buy Now |
|
LCSC | LFCSP-32(5x5) Accelerometers ROHS | 51 |
|
$7.3081 / $9.6013 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5942 |
|
RFQ | |
|
Win Source Electronics | IC ACCEL SPI/I2C 3AX 32LFCSP | 13311 |
|
$8.3771 / $12.5656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL312WACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL312WACPZ-RL
Analog Devices Inc
3-Axis, ±1.5 g/±3 g/±6 g/±12 g Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
A good PCB layout for the ADXL312WACPZ-RL involves keeping the accelerometer away from high-current carrying traces, using a solid ground plane, and minimizing the length of the traces connected to the accelerometer's pins. A 4-layer PCB with a dedicated ground plane is recommended.
The ADXL312WACPZ-RL does not require calibration. It is a self-contained accelerometer that provides a calibrated output. However, if you need to adjust the sensitivity or offset, you can use the built-in self-test feature or apply an external calibration signal.
The ADXL312WACPZ-RL has a maximum acceleration range of ±10g, ±5g, or ±2g, depending on the range selected. The default range is ±10g.
The ADXL312WACPZ-RL is rated for operation from -40°C to +125°C. However, the accuracy and sensitivity of the accelerometer may degrade at high temperatures. It's recommended to consult the datasheet and application notes for more information on high-temperature operation.
The ADXL312WACPZ-RL has an analog output that can be connected to an analog-to-digital converter (ADC) in a microcontroller. The output voltage range is 0.5V to 4.5V, and the output impedance is 32kΩ. You can use a voltage divider or an op-amp to condition the signal if necessary.