-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Port, Xpressview, 3 GHz HDMI Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7619KSVZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP128 | 388 |
|
$9.5822 / $13.4750 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP128 | 5 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, CMOS, PQFP128 | 3 |
|
$13.8488 / $18.4650 | Buy Now |
|
Rochester Electronics | Dual Port, Xpressview, 3 GHz HDMI Receiver RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$7.9600 / $9.9500 | Buy Now |
DISTI #
ADV7619KSVZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | I2C LQFP-128-EP(14x14) Video Interface ICs ROHS | 24 |
|
$5.5288 / $8.3510 | Buy Now |
|
Vyrian | Peripheral ICs | 393 |
|
RFQ | |
|
Win Source Electronics | IC RECEIVER DUAL PORT 128TQFP | 8720 |
|
$5.0349 / $6.5034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7619KSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7619KSVZ
Analog Devices Inc
Dual Port, Xpressview, 3 GHz HDMI Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, MS-026BED-HD, TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | SV-128-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
A good PCB layout for the ADV7619KSVZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the HDMI traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADV7619KSVZ can be configured for a specific HDMI input mode using the I2C interface. The device has a set of registers that can be programmed to select the input mode, such as HDMI, DVI, or component video. The specific register settings can be found in the datasheet or the device's programming guide.
The ADV7619KSVZ supports HDMI cable lengths of up to 30 meters at 1080p resolution and up to 15 meters at 4K resolution. However, the actual cable length supported may vary depending on the quality of the cable and the specific application.
To troubleshoot HDMI signal integrity issues with the ADV7619KSVZ, check the HDMI signal quality using an oscilloscope or a signal generator. Verify that the HDMI signal is within the specified voltage and frequency ranges. Also, check the PCB layout and ensure that the HDMI traces are properly routed and terminated.
Yes, the ADV7619KSVZ can be used in a multi-input HDMI switch application. The device has a built-in HDMI switch that can be controlled using the I2C interface. The device can switch between multiple HDMI inputs and output a single HDMI signal.