-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 165 MHz HDMI Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADV7611WBSWZ-RL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7611WBSWZ-RL
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Interface ICs | 34 |
|
RFQ | |
|
Win Source Electronics | IC RCVR HDMI LP 165MHZ 64LQFP | 6666 |
|
$17.1052 / $25.6578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7611WBSWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7611WBSWZ-RL
Analog Devices Inc
Low Power 165 MHz HDMI Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MS-026BCD-HD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SW-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
A good PCB layout for the ADV7611WBSWZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the HDMI traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADV7611WBSWZ-RL can be configured using the I2C interface. You'll need to write to the appropriate registers to set the input mode, clock frequency, and other parameters. Refer to the datasheet and the I2C programming guide for more information.
The ADV7611WBSWZ-RL supports HDMI cables up to 30 meters in length, depending on the cable quality and the signal frequency. However, it's recommended to use cables that are certified by the HDMI organization to ensure compliance with the HDMI specification.
To troubleshoot HDMI signal issues, check the HDMI signal integrity using an oscilloscope or a signal analyzer. Verify that the HDMI transmitter is configured correctly and that the cable is not damaged. Also, check the ADV7611WBSWZ-RL's registers to ensure that the device is configured correctly.
Yes, the ADV7611WBSWZ-RL can be used with an FPGA or ASIC. The device provides a parallel video output that can be connected to an FPGA or ASIC for further processing. However, you'll need to ensure that the FPGA or ASIC is configured to receive the video data in the correct format.